C4BS Series Film Capacitors

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 3000volts 0.047uF 5% Non-Stocked Lead-Time 26 Weeks
Min.: 104
Mult.: 52

0.047 uF 3 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 750 VAC 5 % 2 Pin 36.6 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 3000volts 0.1uF 5% Non-Stocked Lead-Time 26 Weeks
Min.: 108
Mult.: 36

0.1 uF 3 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 750 VAC 5 % 2 Pin 17.3 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 3000volts 0.22uF 5% Non-Stocked Lead-Time 26 Weeks
Min.: 144
Mult.: 48

0.22 uF 3 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 750 VAC 5 % 2 Pin 8 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk