EZP-E Series Film Capacitors

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Panasonic Film Capacitors 1.3kV 15uF 10% MPP L/S=52.5mm Lead-Time 17 Weeks
Min.: 1
Mult.: 1

15 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 14.5 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 1.3kV 20uF 10% MPP L/S=52.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

20 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 11.1 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 450VDC 66uF 15% MPP L/S=27.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 400
Mult.: 400

66 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 90 mm (3.543 in) 32.5 mm (1.28 in) DC Link Film Capacitors 15 % 4 Pin 5 mOhms 24 mm (0.945 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 500VDC 45uF 10% MPP L/S=37.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

45 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4.9 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 500VDC 65uF 10% MPP L/S=52.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

65 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 6.8 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 500VDC 70uF 10% MPP L/S=52.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

70 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 6.5 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 500VDC 75uF 10% MPP L/S=52.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

75 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 6 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 500VDC 80uF 10% MPP L/S=52.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

80 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5.7 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 500VDC 85uF 10% MPP L/S=52.5mm Non-Stocked
Min.: 50
Mult.: 50

85 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 5.4 mOhms 56 mm (2.205 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 500VDC 90uF 10% MPP L/S=52.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 50
Mult.: 50

90 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 5.1 mOhms 56 mm (2.205 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 500VDC 95uF 10% MPP L/S=52.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 50
Mult.: 50

95 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4 mOhms 56 mm (2.205 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 525VDC 29uF 15% MPP L/S=34mm Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500

29 uF Radial Polypropylene (PP) DC Link Film Capacitors 10 % EZP-E Bulk
Panasonic Film Capacitors 575VDC 12uF 20% MPP L/S=37.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 800
Mult.: 200

12 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24.5 mm (0.965 in) DC Link Film Capacitors 15 % 2 Pin 22 mOhms 19.5 mm (0.768 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 630VDC 10uF 20% MPP L/S=37.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 800
Mult.: 200

10 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24.5 mm (0.965 in) DC Link Film Capacitors 15 % 2 Pin 22 mOhms 19.5 mm (0.768 in) Wire - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 800VDC 20uF 10% MPP L/S=37.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

20 uF 800 VDC Radial Polypropylene (PP) DC Link Film Capacitors 10 % 4 Pin 7.7 mOhms EZP-E Bulk
Panasonic Film Capacitors 800VDC 25uF 10% MPP L/S=37.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

25 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 6.4 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 800VDC 35uF 10% MPP L/S=52.5mm Non-Stocked
Min.: 1
Mult.: 1

35 uF 800 VDC Radial Polypropylene (PP) DC Link Film Capacitors 10 % 4 Pin 9.7 mOhms EZP-E Bulk
Panasonic Film Capacitors 800VDC 40uF 10% MPP L/S=52.5mm Non-Stocked
Min.: 1
Mult.: 1

40 uF 800 VDC Radial Polypropylene (PP) DC Link Film Capacitors 10 % 4 Pin 8.3 mOhms EZP-E Bulk
Panasonic Film Capacitors 800VDC 45uF 10% MPP L/S=52.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

45 uF 800 VDC Radial Polypropylene (PP) DC Link Film Capacitors 10 % 4 Pin 7 mOhms EZP-E Bulk
Panasonic Film Capacitors 800VDC 50uF 10% MPP L/S=52.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

50 uF 800 VDC Radial Polypropylene (PP) DC Link Film Capacitors 10 % 4 Pin 6.3 mOhms EZP-E Bulk
Panasonic Film Capacitors 800VDC 55uF 10% MPP L/S=52.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 50
Mult.: 50

55 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 5.9 mOhms 56 mm (2.205 in) Straight - 40 C + 85 C EZP-E Bulk