ECW-FG Series Film Capacitors

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors 600VDC 8uF 5% STR L/S=27.5mm AEC-Q200 17In Stock
150Expected 24/4/2026
Min.: 1
Mult.: 1

8 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Safety Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 8uF 5% CUT L/S=27.5mm AEC-Q200 48In Stock
Min.: 1
Mult.: 1

8 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Safety Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 8.2uF 5% STR L/S=27.5mm AEC-Q200 103In Stock
Min.: 1
Mult.: 1

8.2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Safety Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 9uF 5% STR L/S=27.5mm AEC-Q200 104In Stock
Min.: 1
Mult.: 1

9 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Safety Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 12uF 5% STR L/S=27.5mm AEC-Q200
438On Order
Min.: 1
Mult.: 1

12 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) Safety Film Capacitors 5 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 12uF 5% CUT L/S=27.5mm AEC-Q200
100Expected 12/6/2026
Min.: 1
Mult.: 1

12 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) Safety Film Capacitors 5 % 2 Pin 32.5 mm (1.28 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 2uF 5% CUT L/S=27.5mm AEC-Q200
400Expected 11/5/2026
Min.: 1
Mult.: 1

2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 8 mm (0.315 in) Safety Film Capacitors 5 % 2 Pin 17 mm (0.669 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 4uF 5% STR L/S=27.5mm AEC-Q200
300Expected 11/5/2026
Min.: 1
Mult.: 1

4 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Safety Film Capacitors 5 % 2 Pin 21 mm (0.827 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC5.6uF 5% CUT L/S=27.5mm AEC-Q200
350Expected 12/6/2026
Min.: 1
Mult.: 1

5.6 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 2.7uF 5% CUT L/S=27.5mm AEC-Q200 Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2.7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Safety Film Capacitors 5 % 2 Pin 18 mm (0.709 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 3.3uF 5% CUT L/S=27.5mm AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

3.3 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Safety Film Capacitors 5 % 2 Pin 18 mm (0.709 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 7uF 5% STR L/S=27.5mm AEC-Q200 Lead-Time 17 Weeks
Min.: 1
Mult.: 1

7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Safety Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 7.5uF 5% CUT L/S=27.5mm AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

7.5 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Safety Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 8.2uF 5% CUT L/S=27.5mm AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

8.2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Safety Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 9uF 5% CUT L/S=27.5mm AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

9 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Safety Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk