Horizontal Supercapacitors / Ultracapacitors

Results: 190
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Elna Supercapacitors / Ultracapacitors 45In Stock
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 7.5 mm 1000 Hour 150 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C DBJ Bulk
Elna Supercapacitors / Ultracapacitors .047F 5.5V Low Resistance 38In Stock
Min.: 1
Mult.: 1

47000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 7.5 mm 1000 Hour 25 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C CBN
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 5.4V 30% 97In Stock
Min.: 1
Mult.: 1

5 F 5.4 VDC Cable 5.3 mm (0.209 in) 32.5 mm 21.3 mm 1000 Hour 0.07 Ohms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 11 mm PHV
ABRACON Supercapacitors / Ultracapacitors CAP 1.5F 5.5V THT
1,339Expected 28/7/2026
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Pin 20 mm (0.787 in) 18.7 mm (0.736 in) 5.3 mm 500000 Cycle 10 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.47F 5.5V THT
1,300Expected 7/8/2026
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Pin 11.5 mm (0.453 in) 5 mm 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 120mF
1,695Expected 23/7/2026
Min.: 1
Mult.: 1

120000 uF 5.5 V SMD/SMT 20 mm 18 mm 120 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.5 mm SCPC
ABRACON Supercapacitors / Ultracapacitors CAP 1.5F 5.5V THT
318Expected 20/7/2026
Min.: 1
Mult.: 1

1.5 F Pin 5 mm (0.197 in) 20.5 mm (0.807 in) 500000 Cycle 10 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 7.4 mm ADCC-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 5.5V THT
1,236Expected 7/10/2026
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 16.2V 65F Module Super Cap
220On Order
Min.: 1
Mult.: 1

65 F 16.2 VDC Screw 236 mm 41.8 mm 1500 Hour 22 mOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 77.25 mm XVM Bulk
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 4.20V 220mF
197Expected 30/7/2026
Min.: 1
Mult.: 1

220000 uF 4.2 V SMD/SMT 21 mm 14 mm 300 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.2 mm SCPA
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 4.20V 470mF
476On Order
Min.: 1
Mult.: 1

470000 uF 4.2 V SMD/SMT 21 mm 14 mm 130 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPA
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 5.50V 470mF
800Expected 30/7/2026
Min.: 1
Mult.: 1

470000 uF 5.5 V SMD/SMT 21 mm 14 mm 45 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.2 mm SCPA
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 5.50V 1000mF
507Expected 9/7/2026
Min.: 1
Mult.: 1

1 F 5.5 V SMD/SMT 30 mm 14 mm 40 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.7 mm SCPA
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 180mF
142Expected 21/7/2026
Min.: 1
Mult.: 1

180000 uF 2.5 V SMD/SMT 19 mm 15 mm 55 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.2 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 800mF
200Expected 2/9/2026
Min.: 1
Mult.: 1

800000 uF 2.75 V SMD/SMT 19 mm 18 mm 65 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 400mF
400Expected 13/8/2026
Min.: 1
Mult.: 1

400000 uF 5.5 V SMD/SMT 20 mm 18 mm 130 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPC
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 10F bent lead
2,320Expected 24/8/2026
Min.: 1
Mult.: 1
10 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30.5 mm 2000 Hour, 1000000 Cycle 20 mOhms - 10 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell Cyl
3,000On Order
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 7.5 mm KR Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.1F 5.5V 70C
1,800Expected 14/9/2026
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 7 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 85C
1,279Expected 14/8/2026
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 21.5 mm (0.846 in) 9.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.47F 5.5V 85C
1,196On Order
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 21.5 mm (0.846 in) 9.5 mm 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 61.7F 18V
59Expected 5/10/2026
Min.: 1
Mult.: 1

61.7 F 18 VDC Screw 236 mm 45.8 mm 1500 Hour, 500000 Cycle 22 mOhms - 5 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 77.5 mm XTM-18 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3.0F 6V 20%
173Expected 13/10/2026
Min.: 1
Mult.: 1

3 F 6 VDC Radial 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 11 mm PTV Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .33F 8X14mm Rad ial 1,632Factory Stock Available
Min.: 1,632
Mult.: 1,632

330000 uF 8.1 VDC Radial 20.5 mm (0.807 in) 14 mm 24 mm 1000 Hour 500 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al 1,632Factory Stock Available
Min.: 1,632
Mult.: 1,632

600000 uF 8.1 VDC Radial 20.5 mm (0.807 in) 18 mm 24 mm 1000 Hour 400 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk