WIMA DCP4 Series Film Capacitors

Results: 1,194
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors 45uF 600V 10% 4 LD 31x46x41.5 PCM 37.5 Non-Stocked
Min.: 168
Mult.: 84

45 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 31 mm (1.22 in) DC Link Film Capacitors 10 % 4 Pin 3.3 mOhms 46 mm (1.811 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 45uF 800V 10% 4 LD 35x50x41.5 PCM37.5 Non-Stocked
Min.: 70
Mult.: 35

45 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 3.4 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 45uF 800V 10% 2 LD 35x50x41.5 PCM37.5 Non-Stocked
Min.: 70
Mult.: 35

45 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 2 Pin 3.4 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 5uF 1300V 10% 4 LD 20x39.5x41.5 PCM37.5 Non-Stocked
Min.: 1
Mult.: 1

5 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 14 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 5uF 1300V 10% 2 LD 20x39.5x41.5 PCM37.5 Non-Stocked
Min.: 1
Mult.: 1

5 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 14 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 50uF 1100V 10% 2LD 45x65x57 PCM52.5 Non-Stocked
Min.: 1
Mult.: 1

50 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 Pin 4.1 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 50uF 600V 10% 2 LD 35x50x41.5 PCM37.5 Non-Stocked
Min.: 70
Mult.: 35

50 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 2 Pin 2.9 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 50uF 800V 10% 2 LD 35x50x41.5 PCM 37.5 Non-Stocked
Min.: 70
Mult.: 35

50 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 2 Pin 3 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 50uF 900V 10% 4 LD 35x50x57 PCM52.5 Non-Stocked
Min.: 75
Mult.: 25

50 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 3.3 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 55uF 800V 10% 2 LD 35x50x57 PCM52.5 Non-Stocked
Min.: 1
Mult.: 1

55 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 2 Pin 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 55uF 900V 10% 4 LD 45x55x57 PCM 52.5 Non-Stocked
Min.: 1
Mult.: 1

55 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 3.2 mOhms 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 6uF 1500V 10% 2 LD 24x45.5x41.5 PCM37.5 Non-Stocked
Min.: 1
Mult.: 1

6 uF 1.5 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 60uF 600V 10% 4 LD 35x50x41.5 PCM 37.5 Non-Stocked
Min.: 70
Mult.: 35

60 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 3.4 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 60uF 900V 10% 4 LD 45x55x57 PCM52.5 Non-Stocked
Min.: 60
Mult.: 20

60 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 3 mOhms 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 65uF 800V 10% 2 LD 35x50x57 PCM52.5 Non-Stocked
Min.: 1
Mult.: 1

65 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 2 Pin 2.9 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 7uF 1100V 10% 2 LD 20x39.5x31.5 PCM27.5 Non-Stocked
Min.: 324
Mult.: 162

7 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 10 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 7uF 600V 10% 2 LD 15x26x31.5 PCM27.5 Non-Stocked
Min.: 648
Mult.: 324

7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) DC Link Film Capacitors 10 % 2 Pin 16 mOhms 26 mm (1.024 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 7uF 800V 10% 2 LD 17x29x31.5 PCM 27.5 Non-Stocked
Min.: 594
Mult.: 198

7 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 15 mOhms 29 mm (1.142 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 70uF 600V 10% 2 LD 35x50x57 PCM52.5 Non-Stocked
Min.: 1
Mult.: 1

70 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 2 Pin 3.1 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 70uF 600V 10% 4 LD 35x50x57 PCM52.5 Non-Stocked
Min.: 75
Mult.: 25

70 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 3.1 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 70uF 800V 10% 4 LD 45x55x57 PCM52.5 Non-Stocked
Min.: 60
Mult.: 20

70 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 3 mOhms 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 70uF 900V 10% 4 LD 45x65x57 PCM 52.5 Non-Stocked
Min.: 1
Mult.: 1

70 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 3.3 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 70uF 900V 10% 2 LD 45x65x57 PCM52.5 Non-Stocked
Min.: 1
Mult.: 1

70 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 Pin 3.3 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 75uF 600V 10% 4 LD 40x55x41.5 PCM 37.5 Non-Stocked
Min.: 1
Mult.: 1

75 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) DC Link Film Capacitors 10 % 4 Pin 3 mOhms 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 75uF 600V 10% 2 LD 40x55x41.5 PCM37.5 Non-Stocked
Min.: 56
Mult.: 28

75 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) DC Link Film Capacitors 10 % 2 Pin 3 mOhms 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk