Film Capacitors

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Film Capacitors 16V 0.033uF 5% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

0.033 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 0.039uF 2% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

0.039 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 0.039uF 5% 1206 Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

0.039 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 0.039uF 10% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

0.039 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 10 % 1206 (3216 metric) CB PPS Reel
KYOCERA AVX Film Capacitors 16V 4700pF 2% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

4700 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 5600pF 5% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

5600 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 1.15 mm (0.045 in) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 6800pF 5% 1206 Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

6800 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 50V 0.01uF 2% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

0.01 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 40 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 50V 0.01uF 10% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

0.01 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 40 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 50V 1500pF 5% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

1500 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 40 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 2200PF 50V 5% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

2200 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 5 % 1206 (3216 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 50V 2200pF 10% 1206 Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

2200 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 10 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 50V 3300pF 5% Non-Stocked Lead-Time 38 Weeks
Min.: 2,000
Mult.: 2,000

3300 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 40 VAC 5 % - 55 C + 125 C CB PPS Bulk
KYOCERA AVX Film Capacitors 50V 3300pF 5% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

3300 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 40 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 50V 4700pF 5% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

4700 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 40 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 50V 6800pF 5% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500

6800 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 40 VAC - 40 C + 60 C CB PPS Bulk
KYOCERA AVX Film Capacitors 50V 8200pF 2% Non-Stocked Lead-Time 38 Weeks
Min.: 3,500
Mult.: 3,500

8200 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 40 VAC - 40 C + 60 C CB PPS Bulk
KYOCERA AVX Film Capacitors 16V 0.1uF 10% Non-Stocked Lead-Time 38 Weeks
Min.: 2,000
Mult.: 2,000

0.1 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 60 C CB PPS Bulk
KYOCERA AVX Film Capacitors 16V .047uF 2% Non-Stocked Lead-Time 38 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

0.047 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 10 VAC 2 % 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 47nF 5% 1210 Non-Stocked Lead-Time 38 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

0.047 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 0.068uF 2% Non-Stocked Lead-Time 38 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

0.068 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 68nF 5% 1210 Non-Stocked Lead-Time 38 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

0.068 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 10 VAC 5 % 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 50V 0.012uF 2% Non-Stocked Lead-Time 38 Weeks
Min.: 3,900
Mult.: 3,900

0.012 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 40 VAC - 40 C + 60 C CB PPS Bulk
KYOCERA AVX Film Capacitors 50V 0.015uF 2% 1210 Non-Stocked Lead-Time 38 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

0.015 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 40 VAC 2 % 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 50V 15nF 5% 1210 Non-Stocked Lead-Time 38 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

0.015 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 40 VAC 5 % 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PPS Reel