B32529 Series 1 uF Film Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 1.0uF 63volts 5% 49,145In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 4.5 mm (0.177 in) General Film Capacitors 40 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 1.0uF 63V 10% Tape & Reel 9,801In Stock
12,000Expected 4/5/2026
Min.: 1
Mult.: 1
: 1,500

1 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 4.5 mm (0.177 in) General Film Capacitors 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C B32529 AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 1.0uF 63V 10%
11,597On Order
Min.: 1
Mult.: 1

1 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 4.5 mm (0.177 in) General Film Capacitors 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 1.0uF 100volts 5%
3,030Expected 14/5/2026
Min.: 1
Mult.: 1

1 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.8 mm (0.307 in) 7.8 mm (0.307 in) General Film Capacitors 63 VAC 5 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk