0.9 pF Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 430
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
Johanson Technology Multilayer Ceramic Capacitors MLCC - SMD/SMT Hi-Q 0805 0.9pF 0.25 Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

0.9 pF 250 VDC C0G (NP0) 0.25 pF 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.03 mm (0.08 in) 1.27 mm (0.05 in) 1.02 mm (0.04 in) RF Microwave / High Q Capacitors QS Reel
Johanson Technology Multilayer Ceramic Capacitors MLCC - SMD/SMT Hi-Q 0805 0.9pF 0.5 Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

0.9 pF 250 VDC C0G (NP0) 0.5 pF 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.03 mm (0.08 in) 1.27 mm (0.05 in) 1.02 mm (0.04 in) RF Microwave / High Q Capacitors QS Reel
Knowles Dielectric Labs Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.9pF Low ESR Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 3,500

0.9 pF 250 VDC CF 0.1 pF 0505 1414 SMD/SMT - 55 C + 125 C 1.4 mm (0.055 in) 1.4 mm (0.055 in) 1.27 mm (0.05 in) RF Microwave / High Q CF Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV0.9pFC0G(NP0)1111 0.1pF Tol Non-Stocked

0.9 pF 1 kVDC C0G (NP0) 0.1 pF 1111 2828 SMD/SMT - 55 C + 125 C 2.79 mm (0.11 in) 2.79 mm (0.11 in) 2.54 mm (0.1 in) RF Microwave / High Q High Q (MS) Range Reel
Knowles Novacap Multilayer Ceramic Capacitors MLCC - SMD/SMT Medical Grade Capacitor Non-Stocked Lead-Time 23 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000
No
0.9 pF 50 VDC C0G (NP0) 0.1 pF SMD/SMT Standard - 55 C + 125 C General Type MLCCs MD Reel