0.01 uF 40 VAC Film Capacitors

Results: 191
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KYOCERA AVX Film Capacitors 50V .010uF 5% 4,296In Stock
Min.: 1
Mult.: 1
: 3,500

0.01 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.15 mm (0.045 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63volts 0.010uF 5% LS 5mm 2,954In Stock
Min.: 1
Mult.: 1

0.01 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 5.5 mm (0.217 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 63volts 0.01uF 5% 5mm 887In Stock
2,000Expected 17/11/2026
Min.: 1
Mult.: 1

0.01 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
KYOCERA AVX Film Capacitors 50V 10nF 5% 1812 1,009In Stock
Min.: 1
Mult.: 1
: 1,200

0.01 uF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.8 mm (0.071 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63volts 0.01uF 5% LS 5mm 13,301In Stock
Min.: 1
Mult.: 1
: 3,000

0.01 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Ammo Pack
KEMET Film Capacitors 50volts 0.01uF 2% 2,409In Stock
3,000Expected 2/10/2026
Min.: 1
Mult.: 1
: 3,000

0.01 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.7 mm (0.067 in) SMD Film Capacitors 40 VAC 2 % 2 Pin 1.1 mm (0.043 in) 1206 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
WIMA Film Capacitors 63V .01uF 5% 4,651In Stock
2,500On Order
Min.: 1
Mult.: 1
: 2,500

0.01 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 6.5 mm (0.256 in) - 55 C + 100 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors .01uF 63 Volts 5% 7,978In Stock
Min.: 1
Mult.: 1
: 2,500

0.01 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 63V .01uF 1% 10In Stock
2,000Expected 7/6/2026
Min.: 1
Mult.: 1

0.01 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 40 VAC 1 % 7 mm (0.276 in) - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 0.01 uF 63 VDC 2.5% 1,189In Stock
4,800On Order
Min.: 1
Mult.: 1
: 1,200

0.01 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 40 VAC 2.5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 0.01 uF 63 VDC 10% 1,448In Stock
Min.: 1
Mult.: 1

0.01 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 0.01 uF 63 VDC 5% 6,856In Stock
Min.: 1
Mult.: 1
: 2,300

0.01 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 40 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors .01uF 63 Volts 5% 167In Stock
8,000Expected 19/8/2026
Min.: 1
Mult.: 1

0.01 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 40 VAC 5 % 7 mm (0.276 in) - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors FKS 2 0.01 uF 63 VDC 3x7.5x7.2 PCM 5 2,261In Stock
Min.: 1
Mult.: 1

0.01 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C FKS 2 Bulk
WIMA Film Capacitors MKP 2 0.01 uF 63 VDC 3x7.5x7.2 PCM 5 6,768In Stock
Min.: 1
Mult.: 1
: 2,300

0.01 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 40 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Reel, Cut Tape
WIMA MKS02-.01/63/20A
WIMA Film Capacitors .01uF 63 Volts 20% 3,027In Stock
Min.: 1
Mult.: 1
: 2,800
0.01 uF 63 VDC Radial Polyester 2.5 mm (0.098 in) General Film Capacitors 40 VAC 20 % - 55 C + 100 C MKS 02 Ammo Pack
Vishay / Roederstein Film Capacitors 0.01uF 63V 1% 1,891In Stock
1,000Expected 25/5/2026
Min.: 1
Mult.: 1

0.01 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 40 VAC 1 % 2 Pin 7 mm (0.276 in) 1830 Straight - 55 C + 100 C KP1830 Bulk
KYOCERA AVX Film Capacitors 50V 0.01uF 5% 1206 13,479In Stock
Min.: 1
Mult.: 1
: 3,500

0.01 uF 50 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors 0.01uF 63V 2.5% 546In Stock
Min.: 1
Mult.: 1
: 1,000

0.01 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 40 VAC 2.5 % 2 Pin 7 mm (0.276 in) 1830 Straight - 55 C + 100 C KP1830 Reel, Cut Tape
TDK Film Capacitors 0.01uF 63volts 5% 23,471In Stock
Min.: 1
Mult.: 1

0.01 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.01uF 63volts 5% 4,302In Stock
12,800Expected 19/5/2026
Min.: 1
Mult.: 1
: 3,200

0.01 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 0.01uF 63V 10% Tape & Reel 4,043In Stock
11,200Expected 9/7/2026
Min.: 1
Mult.: 1
: 2,800

0.01 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.01uF 63volts 10% 8,030In Stock
12,800Expected 7/9/2026
Min.: 1
Mult.: 1
: 3,200

0.01 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 0.033uF 630VDC 20% LS 15mm 7,903In Stock
Min.: 1
Mult.: 1

0.01 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.01uF 63VDC 20% LS 5mm 8,639In Stock
Min.: 1
Mult.: 1
: 2,800

0.01 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape