2.5 mm Audio Transformers / Signal Transformers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Length Width Height Series Packaging
TDK Audio Transformers / Signal Transformers TRANSFORMERS AUDIO & SIGNAL 645In Stock
4,000Expected 15/6/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 kHz 7 uH 500 Vrms - 40 C + 85 C Step up, Xenon Flash 3.2 mm 2.5 mm 2.4 mm ATB Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers - Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Baluns SMD/SMT 5 MHz to 100 MHz 75 Ohms 50 Ohms - 25 C + 85 C Single Cable Modem 3.2 mm 2.5 mm 2.3 mm ATB-CT Reel