LAN transformers Audio Transformers / Signal Transformers

Results: 1,328
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging


Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T NonPoE 1-Port SMD 350uH
2,077On Order
Min.: 1
Mult.: 1
Reel: 700

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 15.24 mm 9.78 mm 4.14 mm HX Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port
1,918On Order
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 15.24 mm 9.78 mm 4.14 mm HX Tube
EPCOS / TDK Audio Transformers / Signal Transformers 10/100 BASE-T -40C+85C 1-PORT
4,245On Order
Min.: 1
Mult.: 1
Reel: 500

LAN Transformers Module SMD/SMT 100 kHz 350 uH 1 Ohms 1 Ohms - 40 C + 85 C Single 10/100 Base-T 12.7 mm 6.9 mm 5.6 mm B78476A Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port
2,845On Order
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX PoE 0.5 in 0.358 in 0.236 in HX Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 230 UH
5,566On Order
Min.: 1
Mult.: 1
Reel: 800

PoE Transformers LAN SMD/SMT 1 MHz to 250 MHz 230 uH - 40 C + 85 C Quad PoE Transformers 16 mm 10.3 mm 4.1 mm SM42P01EL Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers MDL DUAL 1000B 1:1 SMT TU PBC
55Expected 22/4/2026
Min.: 1
Mult.: 1
No
1000B Tube

Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port
523Expected 29/5/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 15.24 mm 10.29 mm 4.14 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por
808On Order
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 200 MHz 350 uH 1.5 kV - 40 C + 105 C Single 100 Base-T 0.5 in 0.347 in 0.082 in HM Tube
iNRCORE Audio Transformers / Signal Transformers XFMR CHOKE SHUNT 1:124 QUAD 100 NPB
50Expected 2/4/2026
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.53 mm 12.19 mm 5.72 mm 1000B-F Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 2-Port
376On Order
Min.: 1
Mult.: 1
Reel: 300

LAN Isolation Transformers Module SMD/SMT - 40 C + 85 C Gigabit Interface 27.94 mm 7.62 mm 8.64 mm TG1G Reel, Cut Tape, MouseReel
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 59Ohm Prim. DCR 59Ohm Sec
2,678Expected 19/5/2026
Min.: 1
Mult.: 1

Telecom Transformers LAN Terminals 200 Hz to 4 kHz 600 Ohms 600 Ohms 1.875 kV High Speed Modem 15 mm 14.5 mm 12 mm TTC Bulk
HARTING Audio Transformers / Signal Transformers M12 TRANS 1000BASE-T X STR WITH POE+
60Expected 27/4/2026
Min.: 1
Mult.: 1

LAN Transformers SMD/SMT 10 MHz to 100 MHz 1.5 kV - 40 C + 85 C Quad
Coilcraft Audio Transformers / Signal Transformers ETH1 60W 4pairs PoE+ Magnetic Module
1,498On Order
Min.: 1
Mult.: 1
Reel: 250

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual PoE Plus 18.6 mm 16.5 mm 10.16 mm ETH1 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH 80V 0.12A 1:1 10GD -40 /+85 2-line 1-Ch Non-PoE
5,975Expected 5/6/2026
Min.: 1
Mult.: 1
Reel: 2,000

120 uH - 40 C + 85 C 1 Channel TCxG Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,4.7x3.2mm
47,628On Order
Min.: 1
Mult.: 1
Reel: 2,000

LAN Transformers SMD/SMT 1 MHz to 100 MHz 380 uH 1.5 kVAC - 40 C + 85 C Dual 10/100/1000 Base-T 4.7 mm x 3.22 mm x 2.9 mm 4.7 mm 3.22 mm 2.9 mm SM453229-381N7Y Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST ADIN1110 4532 350uH PoE
4,000Expected 17/4/2026
Min.: 1
Mult.: 1
Reel: 2,000

PoE Transformers LAN SMD/SMT 350 uH 1.5 kV - 40 C + 105 C Single Single Pair Ethernet, Ultrasonic Sensors 1812 (4532 metric) 4.7 mm 3.22 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD 120uH 1:1 GEN2 SMD
207Expected 15/6/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 120 uH 1.5 kV 0 C + 70 C Quad 10G Base-T 15 mm 13.7 mm 5.72 mm 10GBase-T Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 2-Port
616Expected 29/5/2026
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Gigabit Interface SMD-50 27.94 mm 7.62 mm 8.64 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 2-Port
274Expected 22/5/2026
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual, Quad 27.94 mm 7.62 mm 8.64 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE 1Port
1,175On Order
Min.: 1
Mult.: 1
Reel: 700

LAN Isolation Transformers Module SMD/SMT 1 MHz to 80 MHz 1.5 kV - 40 C + 85 C Single 10/100 Base-TX PoE Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Reel, Cut Tape, MouseReel
Pulse Electronics HX1148NL
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port
405Expected 10/6/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-T 25.4 mm 9.91 mm 6.22 mm HX Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port
5,000Expected 1/5/2026
Min.: 1
Mult.: 1
Reel: 1,000

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV 0 C + 70 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX NON-POE 350uH .65Ohms 4-Port
396Expected 1/6/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH - 40 C + 85 C Quad 100 Base-TX PoE 28.448 mm 16.002 mm 5.715 mm HX Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke
1,080On Order
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 15.24 mm 13.72 mm 6.35 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke
742On Order
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 15.24 mm 13.72 mm 6.35 mm TG1G Tube