LAN transformers Audio Transformers / Signal Transformers

Results: 1,330
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers AUTO-10GBT MODULE SIN 10G 1:1 99In Stock
600Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers SMD/SMT 100 kHz to 500 MHz - 40 C + 125 C Single 13.72 mm 12.2 mm 5.72 mm HM Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 1Port SMD Trnsfmr 45In Stock
900On Order
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH 4.5 kVAC 0 C + 70 C Quad 10/100 Base-T 17.1 mm x 14.75 mm x 8.4 mm 17.1 mm 15.34 mm 8.4 mm WE-LAN Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 2-Port 900In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Dual 100 Base-TX 13.64 mm 11.94 mm 6.47 mm Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, Dual 1G Base-T, 50 pin SMT, 3Wire+T, PoE (350mA), Industrial grade 400In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 350 uH - 40 C + 85 C 27.28 mm 7.3 mm 8.4 mm Exos Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN AQ SMD Tfrmr 10/100/1000 Base-T 40In Stock
3,600On Order
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers LAN SMD/SMT 500 kHz to 100 MHz 350 uH 1.501 kVAC - 40 C + 85 C Single 10/100/1000 Base-T 17.53 mm x 14.6 mm x 4.5 mm 17.53 mm 16.51 mm 4.5 mm WE-LANAQ Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 4-Por 329In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 kHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Quad 100 Base-TX 28.58 mm x 116 mm x 5.84 mm 28.58 mm 12.19 mm 5.84 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX PoE+ SMD 1-Port 350/120uH 634In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single Ethernet Transformer / Choke 12.7 mm x 9.09 mm x 5.99 mm 12.7 mm 9.09 mm 5.99 mm HX2326 Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 1,702In Stock
Min.: 1
Mult.: 1
Reel: 320

LAN Transformers Module SMD/SMT 100 kHz to 125 MHz 350 uH 0 C + 70 C Single 1000 Base-T 15.24 mm 13.26 mm 6.35 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers 508In Stock
Min.: 1
Mult.: 1
Reel: 320

LAN Transformers Module SMD/SMT 100 kHz to 500 MHz 350 uH - 40 C + 85 C Quad 10/100 Base-T 27.94 mm 12.09 mm 4.47 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers HDBase-T SMD PoE+ 180uH 1-Port 265In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 180 uH 1.5 kV 0 C + 70 C Single HD Base-T 15 mm 13.7 mm 5.72 mm HD Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port 1,697In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV 0 C + 70 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Tube
Coilcraft Audio Transformers / Signal Transformers ETH1 PoE+ Magnetics 2-pair cabling @30W 1,606In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual PoE Plus 17.65 mm 15.75 mm 8.26 mm ETH1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port 5,338In Stock
685Expected 13/3/2026
Min.: 1
Mult.: 1
Reel: 700

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV - 40 C + 85 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port 299In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Single 1000 Base-T 13.97 mm x 12.57 mm x 4.57 mm 13.97 mm 12.57 mm 4.57 mm H5077 Tube
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 970In Stock
Min.: 1
Mult.: 1
Reel: 320

LAN Transformers Module SMD/SMT 100 kHz to 500 MHz 350 uH 0 C + 70 C Dual 1000 Base-T 27.94 mm 15.24 mm 4.47 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT 350uH .650hms 1-P AEC-Q200 1,761In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 105 C Single 1000 Base-T 17.526 mm 16.002 mm 5.715 mm HM AEC-Q200 Tube
Eaton Electronics Audio Transformers / Signal Transformers LANTA 350uH 16 pin 6.4mmH high Perform 1,491In Stock
Min.: 1
Mult.: 1
Reel: 1,200

LAN Transformers Automotive SMD/SMT 350 uH 1.5 kVAC - 40 C + 125 C 1 Channel ADAS, Battery Management Systems, 10 Base-T / 100 Base-TX Interface, Infotainment, T-Box SMD-16 12.7 mm 7.1 mm 6.1 mm LTA1V Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LANTA 350uH 16 pin 5.3mmH 1,050In Stock
Min.: 1
Mult.: 1
Reel: 1,200

LAN Transformers Automotive SMD/SMT 350 uH 1.5 kVAC - 40 C + 125 C 1 Channel ADAS, Battery Management Systems, 10 Base-T / 100 Base-TX Interface, Infotainment, T-Box SMD-16 12.8 mm 6.9 mm 5.25 mm LTA1V Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 2,131In Stock
Min.: 1
Mult.: 1
Reel: 900

LAN Transformers Module SMD/SMT 350 uH - 40 C + 85 C Single 10/100 Base-T 12.32 mm 7.24 mm 5.71 mm Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T PoE++ 359In Stock
Min.: 1
Mult.: 1
Reel: 450

SMD/SMT 120 uH - 40 C + 85 C 15.1 mm 10 mm 8.2 mm Exos Reel, Cut Tape
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 2,374In Stock
Min.: 1
Mult.: 1
Reel: 900

LAN Transformers Module SMD/SMT 1 MHz to 80 MHz 350 uH - 40 C + 85 C Single 10/100 Base-T 12.32 mm 7.24 mm 5.72 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 550In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C 4 Channel 1000 Base-T 16.51 mm 9.14 mm 2.08 mm Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port 1,906In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV 0 C + 70 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Tube
Eaton Electronics Audio Transformers / Signal Transformers LANTA 350uH 16 pin 6.4mmH 859In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Automotive SMD/SMT 350 uH 1.5 kVAC - 40 C + 125 C 1 Channel ADAS, Battery Management Systems, 10 Base-T / 100 Base-TX Interface, Infotainment, T-Box SMD-16 12.7 mm 7.1 mm 6.1 mm LTA1V Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 6,844In Stock
16,200Expected 27/3/2026
Min.: 1
Mult.: 1
Reel: 900

LAN Transformers Module SMD/SMT 300 kHz to 100 MHz 350 uH - 40 C + 85 C Single 10/100 Base-T 12.32 mm 7.24 mm 5.72 mm Reel, Cut Tape, MouseReel