Tray Audio Transformers / Signal Transformers

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Pulse Electronics C2267NL
Pulse Electronics Audio Transformers / Signal Transformers XFMR,FC,DUAL,1:1,15UH,OH,S NPB 5In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT Dual Tray
Xicon Audio Transformers / Signal Transformers XFMR 600CT-600CT 25,946In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Tray
Pro-Wave Electronics Audio Transformers / Signal Transformers Transformer matched for 400EP14D 1,954In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 40 kHz 10.6 mH Single Line Matching 7.9 mm 7.9 mm 10 mm Transformer Tray
Pro-Wave Electronics Audio Transformers / Signal Transformers Transformer matched for 400PT16P/16M/EP18A 436In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 40 kHz 6 mH Single Line Matching 7.9 mm 7.9 mm 10 mm Transformer Tray
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD PoE 350uH .65Ohms 4-Por
1,020On Order
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 200 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 1000 Base-T 28.45 mm 17.27 mm 11.18 mm HX5401NL Tray
Pro-Wave Electronics Audio Transformers / Signal Transformers 592In Stock
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Through Hole 40 kHz 5.3 mH Single Line Matching 7.9 mm 7.9 mm 10 mm Tray
Pro-Wave Electronics Audio Transformers / Signal Transformers Transformer matched for 125SR250B/200GE180/235SR130 90In Stock
500Expected 30/6/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 125 kHz 1.5 mH Single 7.9 mm 7.9 mm 10 mm Transformer Tray
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port
168Expected 24/7/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 2 Channel 1000 Base-T BGA 14.73 mm 17.27 mm 11.18 mm Tray
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port
519On Order
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV - 40 C + 85 C Dual 1000 Base-T 14.73 mm 17.27 mm 10.92 mm HX Tray
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 4-Por
160Expected 31/8/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 650 mOhms 65 mOhms 1.5 kV - 40 C + 85 C Quad 1000 Base-T 28.45 mm 17.27 mm 11.18 mm HX Tray
Coilcraft Audio Transformers / Signal Transformers PL160 160W 0.0185Ohm Planar Trnsfmr
292On Order
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 240 uH 1.5 kV - 40 C + 125 C Single Planar Transformers 20.83 mm 23.37 mm 9.14 mm PL160 Tray
Coilcraft Audio Transformers / Signal Transformers PL160 300W 0.009Ohms Planar Trnsfmr
175On Order
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 330 uH 1.5 kV - 40 C + 125 C Single Planar Transformers 29.46 mm 26.67 mm 10.4 mm PL300 Tray
Coilcraft Audio Transformers / Signal Transformers 120W POE Planar 24V 5A 50uH
505Expected 1/6/2026
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single Active Clamp Forward Topology 23.37 mm x 20.83 mm x 9.64 mm 23.37 mm 20.83 mm 9.64 mm POE120PL Tray
Wurth Elektronik Audio Transformers / Signal Transformers MID-AMT 73M2901CE
6,120On Order
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Through Hole 600 Ohms 600 Ohms - 40 C + 85 C Single Analog Modem 24 mm 23.01 mm 11.99 mm MID-AMT Tray
Pulse Electronics CX2024NL
Pulse Electronics Audio Transformers / Signal Transformers 10-1000MHz 75Ohm 1:1 SMD RF Xfmr
1,000Expected 9/10/2026
Min.: 1
Mult.: 1

RF Transformers Module SMD/SMT 50 MHz to 1 GHz 0 C + 70 C Dual 1000 Base-T 27.813 mm 15.367 mm 7.239 mm CX Tray
Coilcraft Audio Transformers / Signal Transformers GA3544 for TI UCD3K 5uH 12 V 0.2 A
100On Order
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 2.3 mH 3 kV - 40 C + 85 C Single UCD3K Digital Power Controller 21.1 mm 21.1 mm 17.3 mm GA3544 Tray
Coilcraft Audio Transformers / Signal Transformers HA4060 For LT3751 500V 2A
60Expected 14/7/2026
Min.: 1
Mult.: 1

Flyback Transformers Flyback SMD/SMT 100 kHz 300 uH 3 kV - 40 C + 85 C Single LT3751 Capacitor Charger Controller 26.75 mm 26 mm 14 mm HA4060 Tray
Coilcraft Audio Transformers / Signal Transformers HA4061 For LT 3751 500V 5A
128On Order
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 125 uH 3 kV - 40 C + 85 C Single LT3751 Capacitor Charger Controller 29.8 mm 27.9 mm 25.3 mm HA4061 Tray
Coilcraft Audio Transformers / Signal Transformers PL160 300W 0.0123Ohm Planar Trnsfmr
25Expected 8/6/2026
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 588 uH 1.5 kV - 40 C + 125 C Single Planar Transformers 29.46 mm 26.67 mm 11.4 mm PL300 Tray
Pulse Electronics Audio Transformers / Signal Transformers XFMR,RF,1:1,50-1000MHZ W-C NPB Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 100

RF Transformers Tray
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL,1GPP, 1:1, BGA SMD TRAY Non-Stocked Lead-Time 10 Weeks
Min.: 168
Mult.: 84

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 120 uH, 350 uH 1.5 kV 0 C + 70 C 2 Channel 1000 Base-T BGA 14.73 mm 17.27 mm 11.18 mm Tray
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN,1GPP, 1:1, BGA SMD TRAY Non-Stocked Lead-Time 10 Weeks
Min.: 300
Mult.: 60

LAN Transformers Module SMD/SMT 0 C + 70 C 1 Channel BGA 7.87 mm 17.27 mm 11.18 mm H6600NL Tray
Coilcraft Audio Transformers / Signal Transformers A9619 AC Flyback For ON Semi NCP101X Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 3.2 mH 2 kV - 40 C + 85 C Single NCP101X 27.94 mm 27.84 mm 24.13 mm A9619 Tray
Coilcraft Audio Transformers / Signal Transformers DA2077 for NCP1027 10uH 5.0 V 2 A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 65 kHz 3.4 mH 2 kV - 40 C + 85 C Single NCP1027 27.94 mm 27.94 mm 24.13 mm DA2077 Tray
Coilcraft Audio Transformers / Signal Transformers FA2443 120uH 19.4V For TI Green Mode Non-Stocked Lead-Time 6 Weeks
Min.: 50
Mult.: 50

Flyback Transformers Flyback Through Hole 140 kHz 200 uH 1.5 kV - 40 C + 85 C UCC28600 Green Mode Controller FA2443 Tray