8 Channel Audio Transformers / Signal Transformers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Length Width Height Series Packaging
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port Non-Stocked Lead-Time 9 Weeks
Min.: 500
Mult.: 250
: 250

ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 500 nH 1.5 kV 0 C + 70 C 8 Channel 28.58 mm 16.26 mm 5.84 mm Reel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 40

ISDN Transformers Module SMD/SMT 1.2 mH 1.5 kV - 40 C + 85 C 8 Channel 28.58 mm 16.26 mm 6.99 mm TX1263 Tube
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1,005
Mult.: 15

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 8 Channel 27.94 mm 7.54 mm 8.66 mm R-NL Bulk