Pulse Audio Transformers / Signal Transformers

Results: 679
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 4-Port Non-Stocked Lead-Time 8 Weeks
Min.: 170
Mult.: 170
Reel: 170

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C 4 Channel 1000 Base-T BGA 28.45 mm 17.27 mm 11.18 mm Gigabit 10/100/1000BASE-T Reel
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL,1GPP, 1:1, EXT.BGA SMD TRAY Non-Stocked Lead-Time 12 Weeks
Min.: 168
Mult.: 84

LAN Transformers Module SMD/SMT - 40 C + 85 C 2 Channel BGA 14.73 mm 17.27 mm 10.67 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL,1GPP, 1:1, EXT.BGA SMD T&R Non-Stocked Lead-Time 12 Weeks
Min.: 170
Mult.: 170
Reel: 170

LAN Transformers Module SMD/SMT - 40 C + 85 C 2 Channel BGA 14.73 mm 17.27 mm 10.67 mm Reel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 1GPP, 1:1, EXT. BGA SMD TRAY Non-Stocked Lead-Time 10 Weeks
Min.: 300
Mult.: 60

LAN Transformers Module SMD/SMT - 40 C + 85 C 1 Channel BGA 7.87 mm 17.27 mm 11.18 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 1.5 kV 0 C + 70 C 1 Channel T1/CEPT/ISDN-Pri 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port Non-Stocked Lead-Time 7 Weeks
Min.: 1,440
Mult.: 60

LAN Transformers Module Through Hole 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 1-Port Non-Stocked Lead-Time 7 Weeks
Min.: 1,440
Mult.: 60

ISDN Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C 1 Channel T1/CEPT/ISDN-Pri 12.7 mm x 8.89 mm x 6.35 mm 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 500uH 1.5Ohms 1-Port Non-Stocked Lead-Time 7 Weeks
Min.: 1,200
Mult.: 60

ISDN Transformers Module Through Hole 1.5 kV 0 C + 70 C 1 Channel T1/CEPT/ISDN-Pri 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD 10BaseT Islation 200uH .3Ohms 1-Port Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 200 uH 0 C + 70 C Single 10 Base-T DIP-16 12.7 mm 7.24 mm 5.08 mm PE-65726 Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD 10BaseT Islation 140uH .3Ohms 1-Port Non-Stocked Lead-Time 10 Weeks
Min.: 1,700
Mult.: 850
Reel: 850

LAN Transformers Module SMD/SMT 100 kHz 140 uH 1.5 kV 0 C + 70 C Single 10 Base-T 12.7 mm 9.4 mm 5.08 mm Reel
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.1Ohm 1-Por Non-Stocked Lead-Time 8 Weeks
Min.: 1,050
Mult.: 35

ISDN Transformers Module Through Hole 800 nH 700 mOhms 1.1 Ohms 1.5 kV 0 C + 70 C Single T1/CEPT/ISDN-Pri 14.22 mm 14.22 mm 10.2 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1500uH 1.1Ohm 1-Port Non-Stocked Lead-Time 8 Weeks
Min.: 1,050
Mult.: 35

LAN Transformers Module Through Hole 700 mOhms 1.1 Ohms 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 14.22 mm 14.22 mm 10.2 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH .7Ohms 2-Port Non-Stocked Lead-Time 9 Weeks
Min.: 1,200
Mult.: 40

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV 0 C + 70 C 2 Channel T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH .7Ohms 2-Port Non-Stocked Lead-Time 9 Weeks
Min.: 1,200
Mult.: 600
Reel: 600

LAN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Reel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1600uH 2Ohms 2-Port Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 30

LAN Transformers Module SMD/SMT 1.7 Ohms, 1.7 Ohms 2 Ohms, 1.7 Ohms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 17.15 mm 11.58 mm 8.64 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1600uH 2Ohms 2-Port Non-Stocked Lead-Time 9 Weeks
Min.: 1,250
Mult.: 250
Reel: 250

LAN Transformers Module SMD/SMT 1.7 Ohms, 1.7 Ohms 2 Ohms, 1.7 Ohms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 17.15 mm 11.58 mm 8.64 mm Reel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1Ohm 2-Port Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 250
Reel: 250

LAN Transformers Module SMD/SMT 1 Ohms, 1 Ohms 1 Ohms, 1 Ohms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 17.15 mm 11.58 mm 8.64 mm Reel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 600

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C 2 Channel T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port Non-Stocked Lead-Time 9 Weeks
Min.: 285
Mult.: 15

ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 1.2 mH 1.5 kV - 40 C + 85 C Octal T1/E1/CEPT/ISDN-Pri 28.58 mm 16.26 mm 12.19 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port Non-Stocked Lead-Time 9 Weeks
Min.: 500
Mult.: 250
Reel: 250

ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 500 nH 1.5 kV 0 C + 70 C 8 Channel T1/E1/CEPT/ISDN-Pri 28.58 mm 16.26 mm 5.84 mm Reel
Pulse Electronics Audio Transformers / Signal Transformers SMD ISDN S-Interface 30mH 5.4Ohms 2-Port Non-Stocked Lead-Time 10 Weeks
Min.: 240
Mult.: 15

ISDN Transformers Module SMD/SMT 20 kHz 470 uH 1.5 kV 0 C + 70 C Dual ISDN S-Interface Choke 29.72 mm 12.7 mm 8.28 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

LAN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Reel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

LAN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Reel


Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port Non-Stocked Lead-Time 7 Weeks
Min.: 1,600
Mult.: 40

Telecom Transformers Module SMD/SMT 100 kHz to 30 MHz 2.5 mH 2 kV 0 C + 70 C Single Digital 14.37 mm 12.07 mm 8.64 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .6Ohms 1-Port Non-Stocked Lead-Time 17 Weeks
Min.: 630
Mult.: 45

LAN Transformers Module SMD/SMT 10 MHz to 100 MHz 700 Ohms 1.5 kV 0 C + 70 C Single 10 Base-T 0.455 in 0.275 in 0.225 in Tube