Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4,612
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
HALO Electronics Audio Transformers / Signal Transformers 2.5Gig Reinforced SMD 24P ISO MOD 104In Stock
Min.: 1
Mult.: 1
Ethernet Transformers Isolated SMD/SMT 350 uH 4000 Vrms - 40 C + 85 C 2.5GBASE-T Reinforced SMD-24 19.05 mm 12.19 mm 11.94 mm TGR2G
Mini-Circuits Audio Transformers / Signal Transformers 1:2 CORE & WIRE Transformer, 400-7200 MHz, 50? 193In Stock
Min.: 1
Mult.: 1
: 500

RF Transformer SMD/SMT 400 MHz to 7.2 GHz - 40 C + 85 C 2 Channel SMD-6 3.81 mm 3.81 mm 4.06 mm TCM2 Reel, Cut Tape, MouseReel
Triad Magnetics Audio Transformers / Signal Transformers Audio Tfmr, Zpri = 600/250/150/62.5: Zsec= 600/ 250/150/62.5, 10Hz - 30kHz, 20dBu 7In Stock
Min.: 1
Mult.: 1

Audio Transformer Audio Transformer Solder 10 Hz to 30 kHz 21 H to 49 H 600 Ohms, 250 Ohms 600 Ohms, 250 Ohms 0 C + 70 C 1 Channel 1.54 in 1.38 in 1.42 in HS
iNRCORE Audio Transformers / Signal Transformers 16In Stock
Min.: 1
Mult.: 1
Tube
iNRCORE Audio Transformers / Signal Transformers 143In Stock
Min.: 1
Mult.: 1
: 300
Transformer 350 uH 1500 Vrms - 55 C + 125 C 1 Channel 17.78 mm 16 mm 5.97 mm Reel, Cut Tape
iNRCORE Audio Transformers / Signal Transformers 39In Stock
Min.: 1
Mult.: 1

High Speed SMD/SMT 3.75 uH - 55 C + 125 C 2 Channel 12.7 mm 11.05 mm 4.57 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers SMD Wideband RF Xfmr 75Ohms 12,737In Stock
Min.: 1
Mult.: 1
: 2,000

RF Transformers Module SMD/SMT 50 kHz to 450 MHz - 40 C + 85 C Single Wideband 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2032 Cap Chrgr For Linear LT3750 6,575In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 10 uH 1.5 kV - 40 C + 125 C Single LT3750/LT3751 Capacitor Charger Controller 17.2 mm 14.98 mm 8.89 mm DA2032 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.0035-125 MHz 10,088In Stock
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 3.5 kHz to 125 MHz 780 uH, 780 uH 300 V - 40 C + 85 C Dual Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 LTCC Transformer, 2150 - 3600 MHz, 50? 1,458In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 2.15 GHz to 3.6 GHz - 55 C + 125 C TCW1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 800 MHz - 6.8 GHz, 50? 1,327In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers Surface Mount RF Transformer SMD/SMT 800 MHz to 6.8 GHz - 40 C + 85 C 1 Channel Broadband Telecom GU2939 2.54 mm 1.27 mm 1.88 mm TTC1 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers 10/100/1000 Base-T Transformer 1 Port 1,589In Stock
Min.: 1
Mult.: 1
: 175

LAN Transformers LAN SMD/SMT 350 uH 4 kVAC - 40 C + 85 C 28.57 mm 12.7 mm 12.7 mm WE-LAN Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10/100 BASE-T SINGLE 1,500In Stock
Min.: 1
Mult.: 1
: 750

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 10/100 Base-T, AutoMDIX 12.8 mm 9.45 mm 5.1 mm Exos Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 6,927In Stock
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 5 MHz to 3 GHz 75 Ohms 75 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 3.81 mm 3.81 mm 3.81 mm 3.81 mm TC1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port 10,799In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1.5 kV - 40 C + 85 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T SINGLE 692In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Transformer SMD/SMT 350 uH 0 C + 70 C 1G Base-T, AutoX'fmr 18.15 mm 15.9 mm 5.7 mm Exos Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 4,121In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 200 kHz to 120 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 4.11 mm 7.87 mm 5.59 mm 4.11 mm ADTT4 Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10G BASE-T (PoE+) 835In Stock
Min.: 1
Mult.: 1
: 800

LAN Transformers LAN Transformer SMD/SMT 120 uH - 40 C + 85 C 10G Base-T, Power over Ethernet (PoE+) 13.7 mm 15.2 mm 5.72 mm Exos Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers RF BALUN 75/100OHM 4In Stock
Min.: 1
Mult.: 1
HFBM Tube
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10/100 BASE-T SINGLE 1,313In Stock
Min.: 1
Mult.: 1
: 750

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 10/100 Base-T, AutoMDIX 12.8 mm 9.3 mm 5.1 mm Exos Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers Singal Transformer Power Line Comm 6P SMD AEC-Q200 389In Stock
Min.: 1
Mult.: 1

Isolation Transformers SMD/SMT 140 uH 1.5 kVAC - 40 C + 125 C SMD-6 8.13 mm 7.11 mm 5.08 mm AEC-Q200 Tube
iNRCORE Audio Transformers / Signal Transformers 7In Stock
Min.: 1
Mult.: 1
SMD/SMT 1500 Vrms - 40 C + 85 C 1 Channel 15.24 mm 10.03 mm 4.14 mm Tube
Coilcraft Audio Transformers / Signal Transformers DA2032 Cap Chrgr For Linear LT3750/51 1,014In Stock
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT - 40 C + 125 C Single LT3750/LT3751 Capacitor Charger Controller 20.57 mm 21 mm 9.78 mm DA2034 Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T 13In Stock
Min.: 1
Mult.: 1
1000B Tube
iNRCORE Audio Transformers / Signal Transformers 11In Stock
Min.: 1
Mult.: 1
: 350

SMD/SMT 1500 Vrms - 40 C + 85 C 1 Channel 15.49 mm 13.46 mm 6.48 mm Reel, Cut Tape