Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4,612
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging

Coilcraft Audio Transformers / Signal Transformers 3.6uH 1-8500MHz 250mA 45mOhm 1:1 AECQ2 408In Stock
Min.: 1
Mult.: 1
: 750

Ultra Wideband SMD/SMT 1 MHz to 8.5 GHz 3.6 uH - 40 C + 125 C 1 Channel 4.06 mm 3.175 mm 3.175 mm UWB AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers PLC transformer, 0.45W, Standard EP13, 15V 5,150In Stock
Min.: 1
Mult.: 1
: 540

1 mH - 40 C + 125 C 14 mm 13.9 mm 13.5 mm PFB Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10G BASE-T (PoE+) 835In Stock
Min.: 1
Mult.: 1
: 800

LAN Transformers LAN Transformer SMD/SMT 120 uH - 40 C + 85 C 10G Base-T, Power over Ethernet (PoE+) 13.7 mm 15.2 mm 5.72 mm Exos Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 300nH 100mOhm 3000VAC AEC-Q200 256In Stock
Min.: 1
Mult.: 1
: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 300 nH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 445In Stock
Min.: 1
Mult.: 1
: 500

ADT16 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 619In Stock
Min.: 1
Mult.: 1
: 1,000

RF Transformers SMD/SMT 60 kHz to 400 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 4.11 mm 7.87 mm 5.59 mm 4.11 mm ADT3 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1,904In Stock
Min.: 1
Mult.: 1
: 500

TC1.33 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1,438In Stock
Min.: 1
Mult.: 1
: 500

TC1.5 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 560In Stock
Min.: 1
Mult.: 1
: 500

TCM3 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 1KHz 66ohm 10% line matching trans 513In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Bulk
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 1,007In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 500:50 3.0MADC 1,041In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 500 Ohms 50 Ohms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube

MACOM Audio Transformers / Signal Transformers 1:1.33 transmission line transformer 1,353In Stock
Min.: 1
Mult.: 1
: 2,000

Baluns SMD/SMT 5 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single CATV Broadband 4.21 mm 4.21 mm 2.31 mm Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 1.0-350MHz IL 3dB Impedance Ratio 1:4 1,401In Stock
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 1 MHz to 350 MHz 50 Ohms - 40 C + 85 C Single Flux Coupled Step Up SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel

MACOM Audio Transformers / Signal Transformers Transformer, 1:1 Flux Coupled, 3-200MHz 1,478In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T NonPoE 1-Port SMD 350uH 600In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.53 mm 16 mm 5.715 mm HX Tube
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 436In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 1 MHz to 250 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADT9 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 630In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 50 MHz to 1 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 7.11 mm x 5.72 mm 7.87 mm 7.11 mm 5.72 mm JTX Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1,194In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 5 MHz to 2.8 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC1.33 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 723In Stock
Min.: 1
Mult.: 1
: 500

TC1.5 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 2,073In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 10 MHz to 1.9 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 3.81 mm x 3.81 mm x 3.81 mm 3.81 mm 3.81 mm 3.81 mm TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 815In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 500 kHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 3.81 mm x 3.81 mm x 3.81 mm 3.81 mm 3.81 mm 3.81 mm TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1,662In Stock
Min.: 1
Mult.: 1
: 500

TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 2,349In Stock
Min.: 1
Mult.: 1
: 500

TCM8 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 593In Stock
Min.: 1
Mult.: 1
: 500

TRS1 Reel, Cut Tape, MouseReel