RoadVHF Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Sub GHz Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Series
HUBER+SUHNER Antennas Sencity Road VHF Antenna 50 Ohm power max 100 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Broadband 143 MHz 162 MHz VHF Radome 0 dB 19 MHz 50 Ohms 2 100 W - 40 C + 85 C 1 Band Direct / Permanent Mount N Type Female N Type Female 162 MHz Bus, Railway Standard, Vehicle, Tram 252 mm 126 mm 225 mm IP66 RoadVHF
HUBER+SUHNER Antennas 165MHz General Purpose Module RF Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
RoadVHF