Raptor MAX Series Antennas

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Minimum Frequency Maximum Frequency Protocol - WiFi - 802.11 Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas 12-in-1 White Permanent Mount Antenna 1*GNSS L1/L5, 8*5G/4G, 3*Wi-Fi With SMA/RP-SMA Connector And 300mm Staggered RG-174/TGC-1.5DS Cable Pigtails. 8In Stock
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 7.82 dBi 50 Ohms 3:1 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 330 mm 75.5 mm 45.2 mm IP67 RG-174, TGC-1.5DS Raptor MAX Bulk
Taoglas Antennas 15-IN-1 WHITE PERMANENT MOUNT AN 8In Stock
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 7.82 dBi 50 Ohms 3:1 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 330 mm 75.5 mm 45.2 mm IP67 RG-174, TGC-1.5DS Raptor MAX Bulk
Taoglas Antennas 12-in-1 Permanent Mount Antenna 1*GNSS L1/L5, 8*5G/4G, 3*Wi-Fi With SMA/RP-SMA Connector And 300mm Staggered RG-174/TGC-1.5DS Cable Pigtails. 21In Stock
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 7.82 dBi 50 Ohms 3:1 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 330 mm 75.5 mm 45.2 mm IP67 RG-174, TGC-1.5DS Raptor MAX Bulk
Taoglas Antennas 15-IN-1 PERMANENT MOUNT ANTENNA 5In Stock
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 7.82 dBi 50 Ohms 3:1 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 330 mm 75.5 mm 45.2 mm IP67 RG-174, TGC-1.5DS Raptor MAX Bulk