8310 Antennas

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
Amphenol RF Antennas External Antenna, 617-960MHz, 1427-2690MHz,3300-5925MHz WWAN, 4G, 5G, ISM, IoT, V2X, DSRC WWAN, IoT, ISM, NB-IoT 2,870In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 3.8 dBi 50 Ohms 1 W - 40 C + 85 C 6 Band Connector SMA Male Bulk
Taoglas Antennas Freedom FXP831 2.4/4.9-6.0GHz Flexible PCB Antenna, I-PEX MHFIU.FL, 100mm 1.37 1,107In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth, BLE 802.11, WiFi, WLAN, DSRC 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace I-Bar Flex 2.5 dBi, 4.5 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Female 2.45 GHz, 5.5 GHz Wireless Application 45 mm 7 mm 100 mm RF1.37 Freedom Bulk
Amphenol RF Antennas Stick Antenna 698-960, 1710-2690, 3300-3800, 5150-5950 MHz SMA WWAN, 4G, 5G, ISM, IoT, V2X, DSRC WWAN, IoT, ISM, NB-IoT 219In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 5.95 GHz Sub GHz Whip Swivel 6.1 dB 50 Ohms 1 W - 40 C + 85 C Monopole 6 Band SMA Male SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 133.5 mm Bulk
TE Connectivity / AMP Antennas 4G World Band PCB MetaSpan Tab Mt Non-Stocked Lead-Time 8 Weeks
Min.: 50,000
Mult.: 50,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA PCB Trace 3.5 dB 50 Ohms 3:1 3 Band PCB Mount Through Hole 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz Wireless Application 74 mm 10.56 mm 1.57 mm Bulk
TE Connectivity Antennas 2118310-1 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 100
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Antenna 698 MHz 2.7 GHz Bluetooth 3.5 dB 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount Connector SMA Bluetooth, Cat-M/NB-IoT 94 mm 126.9 mm 2.57 mm Bulk
Taoglas Antennas 2.4/4.9-6.0GHz FlexPCB 1.37 MMCX(M) Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ground Coupled Antenna 2.4 GHz 6 GHz PCB Trace I-Bar Flex 2.5 dBi, 4.5 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C 2 Band Adhesive Mount MMCX Male MMCX Male WiFi, Bluetooth, Zigbee, DSRC, V2V 45 mm 7 mm 0.1 mm 1.37 mm Coax Freedom Bulk