5114 Antennas

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Mechanical Style Style Gain Bandwidth Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
Mikroe Antennas GPS&GLONASS External Passive Antenna 10In Stock
13Expected 11/3/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 2.5 dBic 10 MHz 50 Ohms 1.5:1 - 40 C + 85 C SMA Male 1.57542 GHz, 1.602 GHz 48.6 mm 39.2 mm 15.2 mm RG174
Pasternack Antennas Paddle Portable Dual Band Band Antenna Operates From With a Maximum 6 dBi Gain RP SMA Male Input Connector 67Factory Stock Available
Min.: 1
Mult.: 1

Omni-Directional Antennas Bulk
Amphenol RF Antennas 3.1-8.5GHz ISM, UWB, IoT FPC Non-Stocked
Min.: 1,000
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 3.18 GHz 8.44 GHz 3.8 dBi, 5 dBi, 4.5 dBi, 4.3 dBi 50 Ohms - 40 C + 85 C 4 Band PCB Mount Connector I-PEX MHF 1 Automotive 35 mm 23 mm 0.45 mm Tray
HUBER+SUHNER Antennas Omnidirect Antenna 4G 5G MIMO 4x4 Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas MIMO 1.695 GHz 6 GHz Cellular (NBIoT, LTE) Module Dome 4.5 dBi, 4.5 dBi, 6 dBi, 6.5 dBi 50 Ohms 1.5, 1.5, 1.5, 1.5 - 40 C + 85 C 4 Band Ceiling Mount Connector NEX10 Jack 860 MHz, 945 MHz, 1.94 GHz, 2.495 GHz Celluar 200 mm SUCOFORM_122_LA_CU_CMP x 4 Occhio