4 W Antennas

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Schneider Electric Antennas Relay Antenna, AC/DC 5m cable output 15In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 0 dBi 5 MHz 4 W 1 Band Direct / Permanent Mount Connector 2.4 GHz Wireless Applications IP65 5 M Coax ZBR
Digi Antennas Antennas 868MHz half wave RPSMA-F male connector 102In Stock
190Expected 8/7/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 300 MHz 1 GHz UHF Whip Tilt/Swivel 2 dBi 4 W - 30 C + 85 C 1 Band Panel Mount Connector RPSMA-F 868 MHz Radio, Fixed/Mobile 4 mm
TE Connectivity Antennas DUAL BAND 450/900 MHz ANTENNA
10Expected 6/7/2026
Min.: 1
Mult.: 1

Outdoor Antennas Antenna 450 MHz 941 MHz 7.5 dBi 50 Ohms 2.0:1 4 W - 40 C + 60 C 2 Band Mast Mount N Type Female 2018 mm IP56
Pulse Electronics Antennas 4W 140MHz/470MHz PENTA-BAND Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 100

Multiprotocol Antennas PCB Antennas Passive Antenna 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Chip Ceramic 2.91 dBi 140 MHz, 470 MHz 50 Ohms 2.8, 3.5 4 W - 40 C + 105 C 4 Band PCB Mount SMD/SMT 868 MHz, 900 MHz, 915 MHz, 1.94 GHz Global Cellular Network Devices, M2M Module, Telematics 35 mm 5 mm 6 mm ANT3505 Tray
KYOCERA AVX Antennas Iridium Cap Non-Stocked Lead-Time 9 Weeks
Min.: 1,200
Mult.: 400
: 400

PCB Antennas Iridium LDS Cap Antenna 1.559 GHz, 1.616 GHz 1.61 GHz, 1.626 GHz GNSS, Iridium 2 dBi, 2.2 dBi 50 Ohms 4 W - 40 C + 85 C 2 Band SMD/SMT Solder 35 mm 35 mm 17.98 mm Reel