SMD/SMT Antennas

Results: 669
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity Antennas Wi-Fi 6E (PCB) 1,916In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 0.7 dBi, - 1 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 18.9 mm 6.2 mm 0.76 mm
KYOCERA AVX Antennas Stamped Metal 5GHz W iFi (left) 1,666In Stock
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.9 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 3.5 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.4875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8.75 mm 4.05 mm 2.01 mm 1001388 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 1575/1602MHZ 3DB GPS/GLONASS 379In Stock
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Chip Ceramic 3 dBiC 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.6025625 GHz Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking 25 mm 25 mm 4 mm Reel, Cut Tape
TE Connectivity Antennas CER CHIP ANT, 902-928MHz, 10x3.2x0.5 1,800In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Antennas Cramic Chip 902 MHz 928 MHz Chip 1.5 dBi 50 Ohms 4:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antennas CER CHIP ANT, 863-870MHz, 10x3.23x0.5 1,742In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Antennas Cramic Chip 863 MHz 970 MHz Chip 0.6 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antennas CER CHIP ANT, 868MHz, 5x3x0.5 4,000In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Antennas Cramic Chip 863 MHz 970 MHz Chip 0.5 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antennas CER CHIP ANT, 915MHz, 5x3x0.5 3,990In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Antennas Cramic Chip 902 MHz 928 MHz Chip 0.5 dBi 50 Ohms 4:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape

TE Connectivity Antennas GPS+2.4G 3,900In Stock
Min.: 1
Mult.: 1
: 4,000

Multiprotocol Antennas PCB Antennas Embedded 1.57 GHz 1.8 GHz Bluetooth, BLE Galileo, GPS 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 1 dB 50 Ohms 2.0:1 - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz Satellite Application, Wireless Application 3.2 mm 1.7 mm 0.5 mm GNSS Reel, Cut Tape


TE Connectivity Antennas Chip ant., SMD, L1+G1 1,079In Stock
Min.: 1
Mult.: 1
: 4,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Reel, Cut Tape
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Solder 2,616In Stock
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.5 GHz WiFi IoT, ISM Chip Ceramic 4.5 dBi 800 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.785 GHz Weareable 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
Taoglas Antennas Nemesis PCS.07 3G/2G Cellular SMD 35*7*3mm Antenna 900In Stock
Min.: 1
Mult.: 1
: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip 2.9 dBi 50 Ohms - 40 C + 85 C 5 Band PCB Mount SMD/SMT 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application, Telematics, Automotive Sector 35 mm 7 mm 3 mm Nemesis Reel, Cut Tape, MouseReel
Molex Antennas 2.4GHz SMT Ceramic Antenna 3x3x4mm 8,648In Stock
Min.: 1
Mult.: 1
: 1,800

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth, BLE 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 3.6 dBi 1 Band PCB Mount SMD/SMT 2.45 GHz 3 mm 3 mm 4 mm 206513 Reel, Cut Tape
Johanson Technology Antennas 433MHZ ISM RF ANTENNA SMD 2,596In Stock
Min.: 1
Mult.: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 423 MHz 443 MHz ISM Chip Ceramic 4 dB 20 Hz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 433 GHz ISM 25 mm 5 mm 1.2 mm AT Reel, Cut Tape
ABRACON Antennas LPWA/WiFi Ceramic Chip Antenna, 30.0 x 5.0 x 5.0 mm Edge mount 441In Stock
Min.: 1
Mult.: 1
: 1,350

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 824 MHz 2.5 GHz Bluetooth Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 50 Ohms 3.5 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 892 MHz, 2.45 GHz Remote Monitoring, Smart Devices, Network Devices, Automation, Asset Tracking, Smart City 30 mm 5 mm 5 mm ACAR Reel, Cut Tape, MouseReel
Taoglas Antennas DECT/NTN n256 1880-2200MHz Ceramic Substrate Loop Antenna 5,400In Stock
Min.: 1
Mult.: 1
: 6,000

PCB Antennas 1.88 GHz 1.93 GHz 2.58 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm Reel, Cut Tape
Taoglas Antennas LTCC ISM Chip Antenna Covering 868/915MHz 2,676In Stock
Min.: 1
Mult.: 1
: 3,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 862 MHz 920 MHz Cellular 0.56 dBi 50 Ohms 10 W - 40 C + 105 C Chip 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz 12 mm 1.6 mm 4 mm Reel, Cut Tape
Taoglas Antennas NTN Ceramic Substrate Loop Antenna covering Bands 23 and n256 5,398In Stock
Min.: 1
Mult.: 1
: 6,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.98 GHz 2.2 GHz 2.16 dBi 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm Reel, Cut Tape
KYOCERA AVX Antennas LDS SMT S-Band Cap 385In Stock
Min.: 1
Mult.: 1
: 100

PCB Antennas PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
ABRACON Antennas 25x25x4mm SMD GNSS Patch Antenna 499In Stock
Min.: 1
Mult.: 1
: 250

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 4.8 dBic 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 25 mm 8 mm AANI-PP Reel, Cut Tape, MouseReel
ABRACON Antennas 18x18x4mm SMD GNSS Patch Antenna 338In Stock
Min.: 1
Mult.: 1
: 500

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 4.5 dBic 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz 18 mm 18 mm 4 mm AANI-PP Reel, Cut Tape, MouseReel
Johanson Technology Antennas 1.585GHz GPS SMD Chip Antenna 2,302In Stock
Min.: 1
Mult.: 1
: 2,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.56 GHz 1.605 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic - 0.5 dBi 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.585 GHz High Frequency Solutions 15 mm 4 mm 3.2 mm AT Reel, Cut Tape, MouseReel
CEL RAC00024-R
CEL Antennas 2.4GHz 3,145In Stock
Min.: 1
Mult.: 1
: 3,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Stamped Metal 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 12.5 mm 1.9 mm 7.25 mm Reel, Cut Tape

Johanson Technology Antennas 2.45 / 6.05 GHz BT/WiFi and UWB Mini Antenna, Single-feed, Corner Mount 2,914In Stock
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Bluetooth WiFi Chip Ceramic 2.5 dBi 50 Ohms 3 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
CEL RAC02456-R
CEL Antennas 2.4/5/6 GHz 2,395In Stock
Min.: 1
Mult.: 1
: 2,400

Multiprotocol Antennas PCB Antennas Split Ring 2.4 GHz 7.125 GHz WiFi 6E Stamped Metal 100 MHz, 700 MHz, 1.2 MHz 50 Ohms 2 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.525 GHz 13 mm 10.5 mm 2 mm Reel, Cut Tape
CEL RAC00915-R
CEL Antennas sub-GHz 1,694In Stock
Min.: 1
Mult.: 1
: 1,700

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Split Ring 902 MHz 928 MHz LPWA Stamped Metal 50 Ohms 2.5 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 920 MHz Smart Meter 30 mm 16.9 mm 1.9 mm Reel, Cut Tape