406 MHz Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Series Packaging
TE Connectivity Antennas OMNI,FG,380-406MHZ,1 00W
3In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 380 MHz 406 MHz Fiberglass 5.15 dBi 50 Ohms 2:01 1 Band Bracket Mount N Type Female N Type Female 5.583 ft 2 in 2 in FG
TE Connectivity / Linx Technologies Antennas microSplatch Planar Antenna, 403MHz, SMD 751In Stock
5,000Expected 31/8/2026
Min.: 1
Mult.: 1
: 1,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 400 MHz 406 MHz MICS Chip - 8.7 dBi 6 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 403 MHz ISM, Remote Control, Alarms, Security Systems 12.7 mm 9.14 mm 2.62 mm ANT403 Reel, Cut Tape