WIZnet Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type
WIZnet Antennas WiFi Dipole Antennal and Antenna Cable Assembly 5In Stock
Min.: 1
Mult.: 1
Max.: 5

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 3 dBi 50 Ohms 1.9 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application 102.8 mm
WIZnet Antennas WiFi Internal Antenna for Wifi Module / 130mm 36In Stock
Min.: 1
Mult.: 1
Max.: 20

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar 2.5 dBi 83.5 MHz 50 Ohms 1.9 - 30 C + 70 C 1 Band Adhesive Mount Connector IPEX MHF1 2.45 GHz Wireless Application 48 mm 8 mm 1 mm 130 mm RF1.13