TE Connectivity RCT Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Series Packaging
TE Connectivity / Linx Technologies Antennas RPSMA RAngl Mult-Pos 1/2 Wave Whip2.45GH 155In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 2.2 dBi 120 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 113 mm 28 mm RCT Tray
TE Connectivity / Linx Technologies Antennas SMA RAngle Mult-Pos 1/2 Wave Whip2.45GHz 340In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 2.2 dBi 120 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 113 mm 28 mm RCT Tray