7 in Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Packaging
TE Connectivity Antennas DUCK,EXC,400-420MHz, 3In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 400 MHz 420 MHz LPWAN ISM, UHF Whip Straight Unity 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Band Panel Mount Connector BNC Male 410 MHz Two-Way Radio Applications, Harsh Environments, Trunking, Computer Networks 7 in
Microchip Technology Antennas 2.4 GHZ antenna, 7in RP SMA, Long Range Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 1 Band RP-SMA Male Omnidirectional 7 in Bulk