35 mm Antennas

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas CGGBP.35.3.A.02 35*35*3mm GPS/GLONASS/Galileo/BeiDou Patch Antenna 161In Stock
200Expected 9/10/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559052 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 4 dBi, 3 dBi, 4.5 dBi 34 MHz 50 Ohms 2.5:1, 1.8:1 - 40 C + 85 C 3 Band PCB Mount Pin 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Applications 35 mm 35 mm 3 mm Tray
Taoglas Antennas GPS/GLONASS/BeiDou Single Feed Stacked Patch L1:1575MHz L5:1176.45MHz B1:1561MHz G1:1602MHz 35*35*6mm
1,254On Order
Min.: 1
Mult.: 1

Indoor Antennas Multiband Antenna GPS, GLONASS Square 2.73 dBi, 3.08 dBi, 4.03 dBi 50 Ohms 2:1, 3:1, 4:1 - 40 C + 85 C 4 Band Adhesive Mount 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 35 mm 35 mm 6.12 mm Tray
Taoglas Antennas ISMP.915.35.6.A.02 ISM 915MHz Patch Antenna (35x35x6mm)
186Expected 14/12/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 890 MHz 940 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Patch Ceramic 2.51 dB 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Pin 915 MHz ISM Application 35 mm 35 mm 6 mm Tray
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 35.00 8.50 3.00mm, IFA, 4G*1,RoHS&REACH Compliant 1,350In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Chip Ceramic 3 dBi 50 Ohms 4 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 35 mm 8.5 mm 3.5 mm Reel
Astrocast Antennas Compact ceramic patch antenna optimized for operation on the Astrocast network
110Expected 21/10/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.525 GHz 1.66 GHz GNSS Module Square 3 dBic, 3.5 dBic 50 Ohms 3 - 40 C + 105 C 1 Band PCB Mount SMD/SMT 35 mm 35 mm 4 mm Astronode Tray

Siretta Antennas 5G/4G COMPACT PCB EMBEDDED ANTENNA I-PEX CONNECTOR 150MM CABLE Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz GSM, GPRS Flexible 50 Ohms - 40 C + 85 C Dipole 4 Band PCB Mount IPEX IPEX GSM, GPRS, 3G, ISM 35 mm 6 mm 0.6 mm 1.37 mm Coax

Siretta Antennas 5G/4G COMPACT PCB EMBEDDED ANTENNA SMA MALE CONNECTOR 100MM CABLE Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 3G, GSM ISM Flexible 50 Ohms 2 - 40 C + 85 C Dipole 4 Band PCB Mount SMA Male SMA Male 3G, GSM, ISM 35 mm 6 mm 0.6 mm 1.37 mm Coax

Siretta Antennas 5G/4G SMALL PCB EMBEDDED ANTENNA 100MM CABLE AND I-PEX MHF1 CONNECTOR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 690 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM, RFID Patch Ceramic 2 dBi 50 Ohms 2.0:1 10 W - 30 C + 75 C 2 Band PCB Mount Connector U.FL 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications 35 mm 6 mm 0.5 mm 100 mm RF1.13 Bulk
TE Connectivity Antennas FPC ANT, MHF4L, 250mm Wi-Fi 7 Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000

PCB Antennas 2.4 GHz 7.125 GHz WiFi PCB Trace 5.3 dBi 50 Ohms 2.7:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4 35 mm 8 mm 0.2 mm 0.81 m Coax
TE Connectivity Antennas FPC ANTENNA, CABLE, MHF, Wi-Fi 7 Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000

PCB Antennas 2.4 GHz 7.125 GHz WiFi PCB Trace 5.3 dBi 50 Ohms 2.7:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF 35 mm 8 mm 0.2 mm 1.13 mm Coax
TE Connectivity Antennas WLAN DUAL BAND ANTENNA FPC H 150mm Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 5.3 dB 100 MHz, 725 MHz, 1.2 GHz 50 Ohms 2.7:1 Embedded 3 Band Adhesive Mount Connector MHF1 2.45 GHz, 5.5125 GHz, 6.525 GHz 35 mm 8 mm 0.19 mm 1.13 mm Coax
TE Connectivity Antennas WLAN DUAL BAND FPC H 50 MHF4 TYP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 5.3 dB 100 MHz, 725 MHz, 1.2 GHz 50 Ohms 2.7:1 Embedded 3 Band Adhesive Mount Connector MHF4 2.45 GHz, 5.5125 GHz, 6.525 GHz 35 mm 8 mm 0.19 mm 0.81 mm Coax
TE Connectivity Antennas WLAN DUAL BAND FPC H 150 MHF4 TY Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 5.3 dB 100 MHz, 725 MHz, 1.2 GHz 50 Ohms 2.7:1 Embedded 3 Band Adhesive Mount Connector MHF4 2.45 GHz, 5.5125 GHz, 6.525 GHz 35 mm 8 mm 0.19 mm 0.81 mm Coax
KYOCERA AVX Antennas Cellular/LPWA PCB (m irror version) Non-Stocked Lead-Time 9 Weeks
Min.: 5,600
Mult.: 1,120
: 1,120

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA Chip Ceramic 0.7 dBi 50 Ohms 2.5:1, 2.7:1 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 35 mm 9 mm 3.2 mm 9000154 Reel
KYOCERA AVX Antennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 50mm Cable MHF Connector Non-Stocked Lead-Time 9 Weeks
Min.: 1,200
Mult.: 400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 35 mm 8 mm 0.1 mm Bulk
KYOCERA AVX Antennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 50mm Cable MHF4L Connector Non-Stocked Lead-Time 9 Weeks
Min.: 1,200
Mult.: 400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L 35 mm 8 mm 0.1 mm Bulk
KYOCERA AVX Antennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 100mm Cable MHF4L Connector Non-Stocked Lead-Time 9 Weeks
Min.: 1,200
Mult.: 400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L 35 mm 8 mm 0.1 mm Bulk
KYOCERA AVX Antennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 150mm Cable MHF4L Connector Non-Stocked Lead-Time 9 Weeks
Min.: 1,200
Mult.: 400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L 35 mm 8 mm 0.1 mm Bulk
KYOCERA AVX Antennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 200mm Cable MHF4L Connector Non-Stocked Lead-Time 9 Weeks
Min.: 1,200
Mult.: 400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L 35 mm 8 mm 0.1 mm Bulk
KYOCERA AVX Antennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 250mm Cable MHF4L Connector Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L 35 mm 8 mm 0.1 mm Bulk
KYOCERA AVX Antennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 300mm Cable MHF4L Connector Non-Stocked Lead-Time 9 Weeks
Min.: 1,200
Mult.: 400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L 35 mm 8 mm 0.1 mm Bulk
KYOCERA AVX Antennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 150mm Cable MHF Connector Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 35 mm 8 mm 0.1 mm Bulk
KYOCERA AVX Antennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 200mm Cable MHF Connector Non-Stocked Lead-Time 9 Weeks
Min.: 1,200
Mult.: 400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 35 mm 8 mm 0.1 mm Bulk
KYOCERA AVX Antennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 250mm Cable MHF Connector Non-Stocked Lead-Time 9 Weeks
Min.: 1,200
Mult.: 400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 35 mm 8 mm 0.1 mm Bulk
KYOCERA AVX Antennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 300mm Cable MHF Connector Non-Stocked Lead-Time 9 Weeks
Min.: 1,200
Mult.: 400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 35 mm 8 mm 0.1 mm Bulk