Mikroe Antennas

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type
Mikroe Antennas GSM/GPRS Magnetic Antenna Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS, GPRS Whip Straight with Base 3.5 dB 90 MHz, 280 MHz 50 Ohms 1.5:1 60 W - 30 C + 75 C 2 Band Magnetic Mount Connector SMA Male 824 MHz to 894 MHz, 890 MHz to 960 MHz, 1.71 GHz to 1.89 GHz, 1.71 GHz to 1.99 GHz 142 mm 2 M RG174
Mikroe Antennas GNSS Active FPC Antenna Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.56 GHz 1.61 GHz 0.3 dBi 50 Ohms 3 W Patch 1 Band Connector U.FL 26.8 mm 20 mm
Mikroe Antennas WiFi 2.4GHz/5.4GHz Active FPC Antenna Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 50 Ohms 2 W Patch 2 Band Connector U.FL 35.2 mm 8.5 mm 0.15 mm
Mikroe Antennas Internal Quad Band Active PWB Antenna Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 50 Ohms Patch 4 Band Connector U.FL 87 mm 25 mm 0.2 mm
Mikroe Antennas LTE Active FPC Antenna Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 3.6 GHz 0.3 dBi 50 Ohms 3 W Patch 1 Band Connector U.FL 110.7 mm 20.4 mm
Mikroe MIKROE-2393
Mikroe Antennas Antenna 169Mhz SMA male Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 169 MHz VHF Whip Straight - 2 dB 50 Ohms 25 W 1 Band Panel Mount Connector SMA Male 169 MHz 78 mm