MMCX Male Antennas

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Application Length Width Height IP Rating Cable Type Series Packaging

Siretta Antennas IP66 GPS + GLONASS THROUGH HOLE ANTENNA 210MM RG178 CABLE MCXM CONNECTOR 4In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.57442 GHz 1.57642 GHz GPS 28 dB 50 Ohms 2 - 40 C + 85 C 1 Band Screw MMCX Male MMCX Male GPS 30.5 mm 30.5 mm 13.9 mm IP66 RG178
Siretta Antennas MAG mount GPS ANTENNA 3M CABLE MMCX MALE R/A CONNECTOR 47In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GPS 3 dBi, 28 dB 50 Ohms 1.5:1, 2 - 40 C + 85 C 1 Band Magnetic Mount MMCX Male MMCX Male GPS 48.5 mm 36.5 mm 16.5 mm IP67 RG174
Siretta Antennas 75X25MM PCB ANTENNA WITH 25MM CABLE AND MMCX MALE STRAIGHT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 800 MHz 2.4 GHz Cellular (NBIoT, LTE) 50 Ohms - 30 C + 65 C Dipole 4 Band PCB Mount MMCX Male MMCX Male 2G/3G/4G, WiFi 75 mm 25 mm 1.13 mm Coax
Siretta Antennas G75x25mm PCB antenna with 200mm cable and MMCX male right angle Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 800 MHz 2.4 GHz Cellular (NBIoT, LTE) PCB Trace Flexible 2 dBi 50 Ohms 3 - 30 C + 65 C Dipole 5 Band PCB Mount MMCX Male MMCX Male 2G/GPRS, 3G Plus, 4G LTE, WiFi + Bluetooth 75 mm 25 mm 1.7 mm

Siretta Antennas QUAD BAND GSM/GPRS 3G WiFi & ISM ADHESIVE ANTENNA WITH 0.22M CABLE MMCX MALE Non-Stocked
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.5 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount MMCX Male MMCX Male GSM, GPRS, 2G, 3G, ISM, WiFi 72 mm 25 mm 7.7 mm RG174
Taoglas Antennas 2.4/4.9-6.0GHz FlexPCB 1.37 MMCX(M) Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ground Coupled Antenna 2.4 GHz 6 GHz PCB Trace I-Bar Flex 2.5 dBi, 4.5 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C 2 Band Adhesive Mount MMCX Male MMCX Male WiFi, Bluetooth, Zigbee, DSRC, V2V 45 mm 7 mm 0.1 mm 1.37 mm Coax Freedom Bulk
Taoglas Antennas PC29 3G/2G Cell Ant MMCS(M) R/A Conn Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) PCB Trace I-Bar 0.01 dBi, 1.2 dBi, 2.66 dBi, 1.25 dBi, 1.43 dBi 50 Ohms 1.58, 1.78, 1.51, 1.38, 1.37 - 40 C + 85 C 5 Band PCB Mount MMCX Male MMCX Male Penta Band PCB 80 mm 30 mm 1.13 mm Coax Bulk
Taoglas Antennas 2.4/5.2GHz PCB 1.13 MMCX(M)RA Lead-Time 16 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dual Band 2.4 GHz 5.9 GHz WiFi PCB Trace I-Bar 3 dBi, 4.5 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount MMCX Male MMCX Male WiFi, Bluetooth, Zigbee 66 mm 16 mm 0.8 mm 1.13 mm Coax Bulk
Taoglas Antennas 850/900/1800/1900MHz Cell 1.13 MMCX(M)RA Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Cellular 824 MHz 1.99 GHz PCB Trace Round 0 dBi 50 Ohms 2:1 10 W 4 Band PCB Mount MMCX Male MMCX Male Cellular 1.6 mm 1.6 mm RG174 Bulk