TMOV Varistors

Results: 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 330 VAC 435 VDC 855 V 34 mm 40 kA 3700 pF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked
Min.: 180
Mult.: 60

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 350 VAC 460 VDC 910 V 34 mm 40 kA 3500 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 350 VAC 460 VDC 910 V 34 mm 40 kA 3500 pF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked
Min.: 180
Mult.: 60

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 385 VAC 506 VDC 1.005 kV 34 mm 40 kA 3300 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.13 kV 34 mm 40 kA 910 J 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 420 VAC 560 VDC 1.13 kV 34 mm 40 kA 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 1.188 kV 34 mm 40 kA 2800 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 1.188 kV 34 mm 40 kA 2800 pF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked
Min.: 180
Mult.: 60

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 34 mm 40 kA 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 34 mm 40 kA 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 34 mm 40 kA 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 34 mm 40 kA 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 550 VAC 700 VDC 1.415 kV 34 mm 40 kA 2250 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 550 VAC 700 VDC 1.415 kV 34 mm 40 kA 2250 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 575 VAC 730 VDC 1.48 kV 34 mm 40 kA 2200 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 575 VAC 730 VDC 1.48 kV 34 mm 40 kA 2200 pF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked
Min.: 180
Mult.: 30

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 620 VAC 800 VDC 1.589 kV 34 mm 40 kA 2100 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 620 VAC 800 VDC 1.589 kV 34 mm 40 kA 2100 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 660 VAC 850 VDC 1.72 kV 34 mm 40 kA 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 660 VAC 850 VDC 1.72 kV 34 mm 40 kA 2000 pF - 55 C + 85 C Bulk