NV73 Series Varistors

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KOA Speer Varistors 0402 120V Non-Stocked
Min.: 10,000
Mult.: 10,000
: 10,000

NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 350 V 500 mA 5 mJ 3 pF - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0402 28V Non-Stocked
Min.: 10,000
Mult.: 10,000
: 10,000

NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 65 V 2 A 5 mJ 15 pF - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0805 12V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 6.1 VAC 8.6 VDC 24 V 35 A 50 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0805 15V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 7.6 VAC 10.8 VDC 30 V 35 A 70 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0805 18V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 9.1 VAC 12.8 VDC 32 V 35 A 80 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0805 20V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 10.6 VAC 15 VDC 36 V 35 A 90 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0805 22V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 12 VAC 16.5 VDC 40 V 35 A 110 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0805 24V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 42 V 35 A 120 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0805 27V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 58 V 35 A 240 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0805 33V Non-Stocked
Min.: 1
Mult.: 1
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 66 V 50 A 250 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 2220 8.2V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 4.2 VAC 6 VDC 18 V 25 A 40 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 1206 12V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 6.1 VAC 8.6 VDC 24 V 50 A 70 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 1206 15V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 7.6 VAC 10.8 VDC 29 V 50 A 90 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 1206 18V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 9.1 VAC 12.8 VDC 32 V 50 A 100 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 1206 20V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 10.6 VAC 15 VDC 35 V 50 A 110 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 1206 22V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 12 VAC 16.5 VDC 40 V 50 A 120 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 1206 24V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 42 V 50 A 140 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 1206 27V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 52 V 50 A 160 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0805 8.2V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 4.2 VAC 6 VDC 18 V 30 A 30 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0805 12V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 6.1 VAC 8.6 VDC 24 V 50 A 90 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0805 15V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 7.6 VAC 10.8 VDC 29 V 50 A 110 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0805 18V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 9.1 VAC 12.8 VDC 32 V 50 A 130 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0805 20V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 10.6 VAC 15 VDC 35 V 50 A 140 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0805 22V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 12 VAC 16.5 VDC 40 V 50 A 170 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0805 24V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 42 V 50 A 180 mJ - 40 C + 85 C AEC-Q100 Reel