Bluetooth, BLE Antennas

Results: 608
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
KYOCERA AVX Antennas WiFi Dual Bd Ext Whi p Hinged White RP-SM 3,995In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Whip 1.8 dBi, 4.0 dBi 85 MHz, 700 MHz 50 Ohms - 40 C + 120 C 2 Band Screw Connector RP-SMA Male 2.44 GHz, 5.455 GHz Embedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 84.0 mm 9.35 mm 84 mm RP-SMA Male X9001091 Bulk
Pulse Electronics Antennas 2.4GHz ceramic antenna 1,956In Stock
Min.: 1
Mult.: 1
: 2,000
Multiprotocol Antennas PCB Antennas Monopole 858 MHz 2.484 GHz Bluetooth, BLE Cellular (NBIoT, LTE) GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 50 Ohms - 40 C + 85 C 3 Band PCB Mount SMD/SMT 868 MHz, 1.575 GHz, 2.45 GHz Wireless Applications, ISM Applications 7 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4GHz BlueTooth Ceramic Antenna 6,804In Stock
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1.1 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications, ISM Applications 3.2 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas WiFi Antenna, W3315B0100MHF1 Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace I-Bar 2 dBi, 5 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Applications, IoT Devices, M2M, Security, Transportation 45 mm 6 mm 100 mm RF1.13 Tray
Pulse Electronics Antennas 2400-2500MHZ/4900-5925MHZ 3,830In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace I-Bar Flex 2 dBi, 3 dBi 50 Ohms 2 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.45 GHz, 5 GHz Wireless Application, Cellular Application, ISM Application, IoT Devices, M2M 42.6 mm 8.6 mm 15.49 mm 100 mm RF1.13 Bulk
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave R-Angle 2.4GHz SMA 488In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.485 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip RA Straight 2.3 dBi 120 MHz 50 Ohms 1.5 5 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.4 GHz 97.7 mm 18.7 mm RCL Bulk
TE Connectivity / Linx Technologies Antennas 2.4GHz, 1m, RP-SMA 196In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3 dBi 250 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 119.4 mm IP67 1 M RG-58 ANT-2.4-ID Bulk
TE Connectivity Antennas Chip ant., SMD, BT/Wi-Fi 2.4GHz 11,609In Stock
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 2.4 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel

TE Connectivity / AMP Antennas WLAN DUAL BAND ANTENNA PCB H 200mm 4,973In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.4 dBi, 3.7 dBi, 5.9 dBi 50 Ohms 2.7:1, 1.8:1, 1.8:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 33 mm 8 mm 1 mm 200 mm RF1.13


Phoenix Contact Antennas ANT-DIR-2459-01 6In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Square 9 dBi 50 Ohms - 40 C + 75 C 4 Band Bracket Mount Connector N Female 2.4 GHz, 2.45 GHz, 5 GHz, 5.5 GHz 100 mm 80 mm 35 mm IP67 RAD
Pulse Electronics Antennas CER ANT 3 in 1 ISM868/915, ISM2.4G 2,698In Stock
Min.: 1
Mult.: 1
: 1,000

Multiprotocol Antennas PCB Antennas Embedded 868 MHz 2.4 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1 dBi, 3 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 868 MHz, 915 MHz, 2.4 GHz ISM Applications, M2M, Set Top Boxes 10 mm 3.2 mm 2 mm Ceramic Antenna Reel, Cut Tape, MouseReel
Pulse Electronics Antennas EXT 2.4&5.8 IP67 RPSMA Dual WiFi Swiv 135In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Tilt/Swivel 4 dB 50 Ohms 2:1 - 40 C + 85 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Applications, V2 Communication, In-Building Systems 150.4 mm 30.4 mm 21 mm IP67 Bulk
TE Connectivity / Linx Technologies Antennas Antenna CER Patch 20mm Sq 2.45GHz Adh 818In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Patch Ceramic 5.5 dBi 50 Ohms 2.7 8 W - 40 C + 85 C 1 Band PCB Mount Pin 2.45 GHz 802.15.4, Bluetooth, ISM, WiFi 20 mm 20 mm 4 mm CPA Bulk
TE Connectivity / Linx Technologies Antennas 2.45GHz Stub Element for MAG Bases 3,142In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Straight 100 MHz 50 Ohms 2 - 40 C + 80 C 1 Band Screw Screw 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 25.91 mm 10 mm MAG Bulk
TDK Antennas Center-edge mount AEC-Q200 5,350In Stock
Min.: 1
Mult.: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 1.6 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.4 mm AEC-Q200 ANT Reel, Cut Tape, MouseReel
Lantronix Antennas Strip Antenna for xPico WiFi Module 1,333In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.39 GHz 2.49 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 1.5 dBi to 2.5 dBi - 40 C + 85 C 1 Band Panel Mount Connector U.FL 2.45 GHz 50 mm Coax Bulk

TE Connectivity Antennas WLAN DUAL BAND ANTENNA PCB H 50mm 4,873In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.4 dBi, 3.7 dBi, 5.9 dBi 50 Ohms 2.7:1, 1.8:1, 1.8:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 33 mm 8 mm 1 mm 50 mm RF1.13
Pulse Electronics Antennas Ant 2.4&5.8GHz NMOHF Mnt 137In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 5.06 dBi, 5.09 dBi 50 Ohms 2:1, 2.2:1 10 W - 40 C + 85 C 2 Band NMO Mount Connector NMO + HF Connector 2.45 GHz, 5.5 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 66.66 mm IP67 SLPT2400/5900 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Hinged Pnl Mnt 2.4GHz 125 MF1 953In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.485 GHz Bluetooth, BLE WiFi ISM Whip Tilt/Swivel 2.8 dBi 50 Ohms 1.5 10 W - 20 C + 85 C 1 Band Snap In Connector 2.402 GHz Bluetooth, Zigbee 93.7 mm 125 mm RF1.13 LPW Bulk


TE Connectivity Antennas 2.4, 5.4MHz DB 802.11, Zigbee, PCB 2,202In Stock
Min.: 1
Mult.: 1
: 450

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Stamped Molded 4 dB 50 Ohms 2.5:1 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 6 mm Reel, Cut Tape, MouseReel


TE Connectivity Antennas 902-928 MHz SB Zigbee, 915 ISM, PCB 903In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module 3 dBi 50 Ohms 3:1 10 W 2 Band Panel Mount Connector U.FL 2.45 GHz, 5.5 GHz Wireless Application 29 mm 12 mm 10 mm 365 mm RF1.13
TE Connectivity / Linx Technologies Antennas RPSMA RAngl Mult-Pos 1/2 Wave Whip2.45GH 142In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 2.2 dBi 120 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 113 mm 28 mm RCT Tray
TE Connectivity Antennas PCB Ant, MHF, 200mm Wi-Fi 6E Triple Band 3,779In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2.5 dBi, 4.6 dBi, 5 dBi 50 Ohms 2.0:1, 2.2:1, 2.0:1 - 40 C + 85 C 3 Band PCB Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 30 mm 7 mm 0.78 mm 200 mm RF1.13

TE Connectivity Antennas WLAN DUAL BAND ANTENNA PCB V 150mm 5,978In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.5 dBi, 5.7 dBi 50 Ohms 3.0:1, 3.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 30 mm 95 mm 1 mm 150 mm RF1.13
Pulse Electronics Antennas 1.575GHz 50 Ohm 1W PIFA CHIP ANTENNA 7,656In Stock
Min.: 1
Mult.: 1
: 3,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.577 GHz Bluetooth, BLE GPS Chip Ceramic 2.01 dB 51 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 1.575 GHz Tablet, Navigation Device, Telematics Box, Fleet Management 3.2 mm 1.6 mm 1.2 mm ANT3216 Reel, Cut Tape, MouseReel