TA487

Pico Technology
146-TA487
TA487

Mfr.:

Description:
Signal Conditioning IEPE Signal Conditioner

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
16
Expected 19/2/2026
37
Expected 20/2/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$387.81 $387.81

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Signal Conditioners/Converters
28 V
0.1 Hz to 40 kHz
1 MOhms
BNC
0 C
+ 40 C
Brand: Pico Technology
Mounting: Connector
Factory Pack Quantity: 1
Subcategory: Filters
Type: Integrated Electronics Piezoelectric (IEPE)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
3A992.a

TA487 IEPE Signal Conditioner

Pico Technology TA487 IEPE Signal Conditioner is a USB powered device that allows easy connectivity of industry-standard IEPE piezoelectric devices to measuring instruments with BNC connectors, such as oscilloscopes and data acquisition systems. This allows IEPE strain gauges, pressure sensors, accelerometers, and microphones to be connected to be measured using standard measuring equipment. Pico Technology TA487 IEPE Signal Conditioner draws 4mA of supply current from the mini USB connector, and features a bandwidth of 0.1Hz to 30kHz.