Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD 1.5uH, 2.3A, 110mOhms, -40-125C 5,916In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0806 (2016 metric) Shielded 1.5 uH 20 % 2.3 A 110 mOhms 3.1 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH, 1.9A, 152mOhms, -40-125C 5,481In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0806 (2016 metric) Shielded 2.2 uH 20 % 1.9 A 152 mOhms 2.2 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.10uH, 5.9A, 14mOhms, -40-125C
27,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0806 (2016 metric) Shielded 100 nH 5.9 A 14 mOhms 10 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel