SEI Stackpole Thick Film Resistors - SMD

Results: 425
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 2 Mohm, 1%, 50 ppm, 2W Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel HVCB 2 MOhms 2 W 1 % 50 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 2.5 Mohm, 1%, 50 ppm, 2W Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel HVCB 2.5 MOhms 2 W 1 % 50 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 4.75 Mohm, 1%, 50 ppm, 2W Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel HVCB 4.75 MOhms 2 W 1 % 50 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 50 Mohm, 1%, 50 ppm, 2W Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel HVCB 50 MOhms 2 W 1 % 50 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 5.9 Mohm, 1%, 50 ppm, 2W Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel HVCB 5.9 MOhms 2 W 1 % 50 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 100 Kohm, 1%, 100 ppm, 2W Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel HVCB 100 kOhms 2 W 1 % 100 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 10 Kohm, 1%, 100 ppm, 2W Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel HVCB 10 kOhms 2 W 1 % 100 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 10 Mohm, 1%, 100 ppm, 2W Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel HVCB 10 MOhms 2 W 1 % 100 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 1 Gohm, 1%, 100 ppm, 2W Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel HVCB 1 GOhms 2 W 1 % 100 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 30 Mohm, 1%, 100 ppm, 2W Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel HVCB 30 MOhms 2 W 1 % 100 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 330 Kohm, 1%, 100 ppm, 2W Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel HVCB 330 kOhms 2 W 1 % 100 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 3.3 Mohm, 1%, 100 ppm, 2W Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel HVCB 3.3 MOhms 2 W 1 % 100 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 40.2 Kohm, 1%, 100 ppm, 2W Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel HVCB 40.2 kOhms 2 W 1 % 100 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 499 Kohm, 1%, 100 ppm, 2W Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel HVCB 499 kOhms 2 W 1 % 100 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 4 Mohm, 1%, 100 ppm, 2W Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel HVCB 4 MOhms 2 W 1 % 100 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 500 Mohm, 1%, 100 ppm, 2W Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel HVCB 500 MOhms 2 W 1 % 100 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 50 Kohm, 1%, 100 ppm, 2W Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel HVCB 50 kOhms 2 W 1 % 100 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 50 Mohm, 1%, 100 ppm, 2W Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel HVCB 50 MOhms 2 W 1 % 100 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 5 Mohm, 1%, 100 ppm, 2W Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel HVCB 5 MOhms 2 W 1 % 100 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 60 Kohm, 1%, 100 ppm, 2W Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel HVCB 60 kOhms 2 W 1 % 100 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 100 Mohm, 1%, 25 ppm, 2W Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel HVCB 100 MOhms 2 W 1 % 25 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 10 Mohm, 1%, 200 ppm, 2W Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel HVCB 10 MOhms 2 W 1 % 200 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 5.9 Mohm, 1%, 200 ppm, 2W Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel HVCB 5.9 MOhms 2 W 1 % 200 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 100 Kohm, 1%, 50 ppm, 2W Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Reel HVCB 100 kOhms 2 W 1 % 50 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 2512, 100 Mohm, 1%, 50 ppm, 2W Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Reel HVCB 100 MOhms 2 W 1 % 50 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage