SEI Stackpole Current Sense Resistors - SMD

Results: 2,142
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD 1Ohms 1206 0.5W 100ppm 1% Thick Curr Sens AEC-Q200 2,265In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel CSR 1 Ohms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.3Ohms 1206 0.5W 100ppm 1% Thick Curr Sens AEC-Q200 14,239In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel CSR 300 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.02Ohms 1206 0.5W 100ppm 1% Thick Curr Sens AEC-Q200 5,050In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel CSR 20 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.05Ohms 1206 0.5W 100ppm 1% Thick Curr Sens AEC-Q200 13,435In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel CSR 50 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.25Ohms 2010 1W 200ppm 1% Thick Curr Sens AEC-Q200 8,319In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel CSR 250 mOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.006Ohms 2010 1W 100ppm 1% Foil/Cer AEC-Q200 1,320In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSRF 6 mOhms 1 W 1 % 100 PPM / C 2010 5025 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.012Ohms 2010 1W 200 ppm 1% Narrow Term 2,693In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel CSRN 15 mOhms 1 W 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.03Ohms 2010 1W 200ppm 1% Narrow Term 483In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel CSRN 30 mOhms 1 W 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.04Ohms 2010 1W 200 ppm 1% Narrow Term 2,540In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel CSRN 40 mOhms 1 W 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.075Ohms 2010 1W 200ppm 1% Narrow Term 2,420In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel CSRN 75 mOhms 1 W 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.15Ohms 2010 1W 200 ppm 1% Narrow Term 1,130In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel CSRN 150 mOhms 1 W 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 2010 1W 200ppm 1% Narrow Term 7,999In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSRN 10 mOhms 1 W 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.25Ohms 2010 1W 200ppm 1% Narrow Term 39In Stock
4,000Expected 27/4/2026
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSRN 250 mOhms 1 W 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 1206, 0.18 ohm, 1%, 0.5W 5,000In Stock
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Reel CSR 180 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.008Ohms 1206 1W 50ppm 1% Metal Plate
7,982Expected 8/6/2026
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSNL 8 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.05Ohms 2010 1.5W 1% Metal Plate
4,000Expected 23/2/2026
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel CSNL 50 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.9Ohms 1206 0.5W 100ppm 1% Thick Curr Sens AEC-Q200
998Expected 9/3/2026
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel CSR 900 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.365 ohm, 1%, 0.125W
1,000Expected 11/5/2026
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel CSR 365 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.51 ohm, 1%, 2W 4,000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSRN 510 mOhms 3 W 1 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2010, 0.033 ohm, 1%, 1.5W 4,000Factory Stock Available
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Reel CSNL 33 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0402, 0.22 ohm, 1%, 0.125W 3,000Factory Stock Available
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel CSR 220 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 1206, 0.033 ohm, 1%, 0.5W 10,000Factory Stock Available
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Reel CSR 33 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 1206, 0.006 ohm, 1%, 1W 25,000Factory Stock Available
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Reel CSRF 6 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2010, 0.025 ohm, 1%, 1W 4,000Factory Stock Available
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel CSRN 25 mOhms 1 W 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.05 ohm, 1%, 2W 84,000Factory Stock Available
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel CSRN 50 mOhms 3 W 1 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200