TPCN-143+

Mini-Circuits
139-TPCN-143+
TPCN-143+

Mfr.:

Description:
Signal Conditioning LTCC SMT THRU-LINE DC - 14 GHz, 50?

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 944

Stock:
944 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.46 $15.46
$4.89 $97.80
$4.32 $216.00
$3.95 $395.00
$3.68 $736.00
Full Reel (Order in multiples of 500)
$3.68 $1,840.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Thru-Lines
14 GHz
0 Hz to 14 GHz
50 Ohms
SMD/SMT
1206 (3216 metric)
- 55 C
+ 125 C
TPCN
Reel
Cut Tape
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 0.3 dB, 0.8 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Thru-Line
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

TPCN & TPCV Thru-Line LTCC Filters

Mini-Circuits TPCN and TPCV Thru-Line LTCC Filters are miniature low-temperature co-fired ceramic (LTCC) transmission lines that are "thru-line" compatible with LTCC filters. This allows user design flexibility to add filters to a PCB layout during a late design stage. The filters' LTCC construction is suitable for harsh environments, including high humidity and temperature extremes. The filters are available in 1206 or 1210 package sizes and feature low insertion losses with a rugged power handling capability. The Mini-Circuits TPCN and TPCV Thru-Line LTCC Filters are a versatile "placeholder" and ensure minimal RF performance variation. The TPCN and TPCV series are ideal for various communication applications, including electronic warfare (EW), radar, electronic countermeasure (ECM) defense systems, 5G MIMO radio, back haul radio, and satellite communication.