RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Packaging
Fastron RF Inductors - SMD Semi-Shielded Chip Inductor: Inductance: 0.56 H; Tolerance: 20 ; DCR max:: 0.300ohm; AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

0603FLP Reel
Fastron RF Inductors - SMD Semi-Shielded Chip Inductor: Inductance: 0.68 H; Tolerance: 20 ; DCR max:: 0.300ohm; AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

0603FLP Reel