ECS-3225MV-294.9-BN-TR3

ECS
520-3225MV294.9BNTR3
ECS-3225MV-294.9-BN-TR3

Mfr.:

Description:
Standard Clock Oscillators 29.4912 MHz Multi-Volt 1.6 ~ 3.6 V +/-50ppm -40 ~ +85C 4-SMD 3.2 x 2.5 mm RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,303

Stock:
3,303 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.57 $1.57
$1.37 $13.70
$1.24 $31.00
$1.19 $119.00
$1.12 $280.00
$1.01 $505.00
$0.969 $969.00
Full Reel (Order in multiples of 3000)
$0.841 $2,523.00
$0.837 $5,022.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
SMD-4
29.4912 MHz
50 PPM
15 pF
1.62 V
3.63 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.2 mm (0.047 in)
ECS-3225MV
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 4 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Factory Pack Quantity: 3000
Subcategory: Oscillators
Tradename: MulitVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

MultiVolt Oscillators

ECS MultiVolt Oscillators serve multiple design platforms. The oscillators are available in industry standard packages and can operate across the usable battery supply of 1.6~3.6 Volts DC or in a static supply voltage application. ECS MultiVolt Oscillators quartz technology offers better jitter and overall better performance than MEMS at a lower cost point.

ECS-3225MV SMD MultiVolt™ Crystal Oscillators

ECS ECS-3225MV SMD MultiVolt™ Crystal Oscillators offer a MultiVolt™ capability of 1.62V to 3.63V and a frequency range of 1.8432MHz to 160MHz in a miniature package. Other features include a wide operating temperature range of -40°C to +85°C, a start-up time of 10mS, 15pF output load, and low 1pS phase jitter. The ECS ECS-3225MV SMD MultiVolt Crystal Oscillators come in a 3.2mm x 2.5mm x 1.2mm ceramic package and are compatible with a 1.8V, 2.5V, or 3.3V power supply. Typical applications include LoRaWAN®, low power/portable, industrial, and Internet of Things (IoT).