5 nH RF Inductors - SMD

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 16,000
Mult.: 2,000
: 2,000

2.92 mm x 2.5 mm x 2.2 mm Unshielded 5 nH 10 % 2 A 250 mOhms - 25 C + 105 C 10 3 GHz Standard 2.92 mm 2.5 mm 2.2 mm Ferrite BWNL Reel
Murata Electronics RF Inductors - SMD 56Factory Stock Available
Min.: 1
Mult.: 1
: 15,000

Thin Film 0201 (0603 metric) Unshielded 5 nH 5 % 400 mA 250 mOhms - 55 C + 125 C 5.5 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 8 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

Wirewound 03015 (0804 metric) Unshielded 5 nH 0.2 nH 350 mA 230 mOhms - 55 C + 125 C 15 9 GHz Standard 0.8 mm 0.4 mm 0.4 mm LQW Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 8 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

Wirewound 03015 (0804 metric) Unshielded 5 nH 0.5 nH 350 mA 230 mOhms - 55 C + 125 C 15 9 GHz Standard 0.8 mm 0.4 mm 0.4 mm LQW Reel
Coilcraft RF Inductors - SMD 0603 5nH Unshld 5% 510mA 130mOhms Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

Wirewound 0201 (0603 metric) Unshielded 5 nH 5 % 510 mA 130 mOhms - 40 C + 125 C 34 11.5 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 5nH 10% AIR CORE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

Toroidal Unshielded 5 nH 10 % 4 A 1.8 mOhms - 40 C + 125 C 140 6.5 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air AL Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC,3.68x3.05x3.18mm,5nH+/-5%,4A, Non-Stocked Lead-Time 18 Weeks
Min.: 20,000
Mult.: 500
: 500

Air Coil 5 nH 5 % 4 A 1.8 mOhms - 25 C + 125 C 140 6.5 GHz 3.68 mm 3.05 mm 3.18 mm AC3630R Reel
Bourns RF Inductors - SMD AC,3.68x3.05x3.18mm,5nH+/-10%,4A, Non-Stocked Lead-Time 18 Weeks
Min.: 20,000
Mult.: 500
: 500

Air Coil 5 nH 10 % 4 A 1.8 mOhms - 25 C + 125 C 140 6.5 GHz 3.68 mm 3.05 mm 3.18 mm AC3630R Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 14 Weeks
Min.: 90,000
Mult.: 10,000
: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 5 nH 10 % 200 mOhms 400 mA - 55 C + 125 C 8 5.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 14 Weeks
Min.: 90,000
Mult.: 10,000
: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 5 nH 0.3 nH 200 mOhms 400 mA - 55 C + 125 C 8 5.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

Wirewound 0402 (1005 metric) Unshielded 5 nH 0.1 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel
Murata Electronics RF Inductors - SMD 98Factory Stock Available
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) Unshielded 5 nH 0.2 nH 1.77 A 40 mOhms - 55 C + 125 C 10 10 GHz Standard 1 mm 0.6 mm 0.5 mm Ferrite AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 98Factory Stock Available
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) Unshielded 5 nH 0.5 nH 1.77 A 40 mOhms - 55 C + 125 C 32 10 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 5 nH 0.4A 250 mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 15,000

Multi-layer RF Inductor 0201 (0603 metric) 5 nH 3 % 250 mOhms - 55 C + 125 C 20 5.5 GHz 0.6 mm 0.3 mm 0.4 mm AIMC-06UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 5 nH 0.4A 250 mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 15,000

Multi-layer RF Inductor 0201 (0603 metric) 5 nH 5 % 250 mOhms - 55 C + 125 C 20 5.5 GHz 0.6 mm 0.3 mm 0.4 mm AIMC-06UHQ Reel, Cut Tape, MouseReel
Walsin WLAC291AZ0GT05PB
Walsin RF Inductors - SMD SMD Coil 291A 18.5nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 1,000

5 nH 2 % 4 A 3.9 mOhms - 40 C + 125 C 132 2.5 GHz 3.68 mm 3.05 mm 3.18 mm Reel, Cut Tape, MouseReel
Walsin WLAC291AZ0JT02PB
Walsin RF Inductors - SMD SMD Coil 291A 5nH +/- 5% Non-Stocked
Min.: 1
Mult.: 1
: 1,000

5 nH 5 % 4 A 1.8 mOhms - 40 C + 125 C 140 6.5 GHz 3.68 mm 3.05 mm 3.18 mm Reel, Cut Tape, MouseReel
Walsin WLCW1005CFB5N0TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 5.0nH +/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) 5 nH 0.1 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFC5N0TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 5.0nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) 5 nH 0.2 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFW5N0TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 5.0nH +/-0.5nH Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) 5 nH 0.5 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WQAC291AZ0GT02PB
Walsin RF Inductors - SMD Coil Air SMD 291A,5.0nH,G,140Q Non-Stocked
Min.: 1
Mult.: 1
: 500

Wirewound 5 nH 2 % 4 A 1.8 mOhms - 40 C + 150 C 140 6.5 GHz 3.68 mm 3.05 mm 3.68 mm WQAC291 Reel, Cut Tape, MouseReel
Walsin WQAC291AZ0JT02PB
Walsin RF Inductors - SMD Coil Air SMD 291A,5.0nH,J,140Q Non-Stocked
Min.: 1
Mult.: 1
: 500

Wirewound 5 nH 5 % 4 A 1.8 mOhms - 40 C + 150 C 140 6.5 GHz 3.68 mm 3.05 mm 3.68 mm WQAC291 Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 5.0 uH 10% Non-Stocked
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 5 nH 10 % 3 A 600 mOhms - 55 C + 125 C 140 3 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air 4426/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .005uH 10% Air Core Coil SMT Non-Stocked
Min.: 500
Mult.: 500
: 500

Unshielded 5 nH 10 % 3 A 30 mOhms 140 3 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air 4426/R Reel
Delevan RF Inductors - SMD .005uH 10% Air Core Coil SMT Non-Stocked
Min.: 500
Mult.: 500
No
Unshielded 5 nH 10 % 3 A 175 mOhms - 55 C + 125 C 140 3 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air 4426/R Bulk