2.38 mH NFC/RFID Transponder Coils

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Inductance Tolerance Maximum DC Resistance Q Minimum Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Core Material Qualification Series Packaging
Fastron NFC/RFID Transponder Coils 2.38mH 5% DCR30.8 SRF 560 kHz 2,975In Stock
Min.: 1
Mult.: 1
: 3,000

11.6 mm x 3.2 mm x 2.84 mm 2.38 mH 5 % 30.8 Ohms 32 560 kHz - 40 C + 125 C Ceramic AEC-Q200 4408AF Reel, Cut Tape, MouseReel
Fastron NFC/RFID Transponder Coils Ceramic & Ferrite Core Transponder Chip Inductor, Ind 2.38mH, Tol 10% 535In Stock
Min.: 1
Mult.: 1
: 600

4.9 mm x 3.8 mm x 3.65 mm 2.38 mH 10 % 75 Ohms 19 650 kHz - 40 C + 125 C Ceramic AEC-Q200 1812AF Reel, Cut Tape, MouseReel
TDK NFC/RFID Transponder Coils Transponder coil TC1812 2380 UH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

1812 (4532 metric) 2.38 mH 5 % 43 Ohms 25 - 40 C + 125 C AEC-Q200 B82451A Reel
Coilcraft NFC/RFID Transponder Coils 4308 2.38 mH Unshld 2% 34Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
11.43 mm x 3.15 mm x 2.74 mm 2.38 mH 34 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 2.38 mH Unshld 5% 34Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
11.43 mm x 3.15 mm x 2.74 mm 2.38 mH 34 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4312 2.38 mH Unshld 2% 55Ohms AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

2.38 mH 55 Ohms AEC-Q200 4312RV Reel
Coilcraft NFC/RFID Transponder Coils 4513 2.38 mH Unshld 2% 39Ohms AEC-Q200 Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

2.38 mH 39 Ohms AEC-Q200 4513TC Reel
Coilcraft NFC/RFID Transponder Coils 5315 2.38 mH Unshld 2% 80Ohms AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

2.38 mH 80 Ohms AEC-Q200 5315TC Reel
Fastron NFC/RFID Transponder Coils Ceramic & Ferrite Core Transponder Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

11.6 mm x 3.2 mm x 2.84 mm 2.38 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 2.38mH; Tol: 5% Non-Stocked
Min.: 600
Mult.: 600
: 600

4.9 mm x 3.8 mm x 3.65 mm 2.38 mH 5 % AEC-Q200 1812AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 2.38mH; Tol: 5% Non-Stocked
Min.: 2,200
Mult.: 2,200
: 2,200

4.9 mm x 3.8 mm x 3.65 mm 2.38 mH 5 % AEC-Q200 1812AF Reel
Fastron NFC/RFID Transponder Coils Transponder Chip Inductor Non-Stocked
Min.: 2,200
Mult.: 2,200
: 2,200

4.9 mm x 3.8 mm x 3.65 mm 2.38 mH 10 % AEC-Q200 1812AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil); 2.38mH; Tol: 5% Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

11.6 mm x 3.2 mm x 2.84 mm 2.38 mH 5 % - 40 C + 125 C AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Ceramic & Ferrite Core Transponder Chip Inductor, Ind 2.38mH, Tol 10% Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

11.6 mm x 3.2 mm x 2.84 mm 2.38 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil) Exceptionally High Q; 2.38mH; Tol: 2% Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

11.35 mm x 3.3 mm x 2.8 mm 2.38 mH 2 % AEC-Q200 4408AQ Reel
Fastron NFC/RFID Transponder Coils Inductor (Transponder Coil) Exceptionally High Q; 2.38mH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

11.35 mm x 3.3 mm x 2.8 mm 2.38 mH 2 % AEC-Q200 4408AQ Reel
Fastron NFC/RFID Transponder Coils High Q Transponder Chip Inductor Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

11.35 mm x 3.3 mm x 2.8 mm 2.38 mH 5 % AEC-Q200 4408AQ Reel
Fastron NFC/RFID Transponder Coils High Q Transponder Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

11.35 mm x 3.3 mm x 2.8 mm 2.38 mH 5 % AEC-Q200 4408AQ Reel