IXYS LCA710 Series Solid State Relays - PCB Mount

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 1000 mA SSR w/optic MOSFET 5,095In Stock
4,000Expected 7/9/2026
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA710
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 6 Pin SMD 2,478In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA710
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole OptoMOS 1-Form-A, 60V, 1A 365In Stock
500Expected 30/9/2026
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA710
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 6PIN DIP
6,150On Order
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA710
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole OptoMOS 1-Form-A, 60V, 1A Non-Stocked Lead-Time 23 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC MOSFET LCA710