3.8 mm White LEDs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs White SIDELED 11,300In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 1715 (4238 metric) White 5600 K 900 mcd 3050 m lm 120 deg 20 mA 3.2 V 4.2 mm 3.8 mm 4.2 mm - 40 C + 110 C Tinted 2.4 mm Cone Diffused SIDELED Reel, Cut Tape, MouseReel AEC-Q101
Inolux White LEDs White LED 4,687In Stock
10,000Expected 4/9/2026
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 (3 mm) Cool White 12500 K 8500 mcd 30 deg 20 mA 3.1 V 65 mW 3.8 mm 3.8 mm 5.08 mm - 40 C + 85 C Colorless 3 mm Dome Water Clear Bulk
ams OSRAM White LEDs White SIDELED 2,507In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 1715 (4238 metric) White 900 mcd 120 deg 20 mA 3.2 V 4.2 mm 3.8 mm 4.2 mm - 40 C + 110 C Tinted Diffused SIDELED Reel, Cut Tape, MouseReel AEC-Q101