2 mm White LEDs

Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs KW DMLN33.SG 97,366In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs 1007 (2720 metric) White 25.9 cd 78 lm 120 deg 200 mA 600 mW 2.75 mm 2 mm 0.6 mm - 40 C + 125 C KW DMLN33.SG Reel, Cut Tape, MouseReel AEC-Q102
ROHM Semiconductor White LEDs White Surface Mount Chip LEDs with reflector and built-in protection diode featuring InGaN packed with resin containing phosphor. 6,000In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 1607 (0402 matric) White 5.9 cd 90 mA 3.9 V 675 mW 4 mm 2 mm 0.6 mm - 40 C + 100 C Milky White 3.15 mm x 1.54 mm Rectangular Clear Reel, Cut Tape
ams OSRAM White LEDs SYNIOS P2720 KW DMLQ33.SG 2,372In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 1108 (2720 metric) White 47.5 cd 143 lm 120 deg 350 mA 2.95 V 1 W 2.75 mm 2 mm 0.6 mm - 40 C + 125 C KW DMLQ33.SG Reel, Cut Tape
Lumileds White LEDs White 2700 K 80-CRI, LUXEON C Color 2,832In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 2700 K 94 lm 80 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 3020 22,512In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3020 Warm White 2200 K 46 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 3020 26,966In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3020 Cool White 5000 K 49 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3020 37,961In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3020 Warm White 2700 K 44.5 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3020 31,083In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3020 Cool White 6500 K 48.5 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON C Color 1,950In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Neutral White 4000 K 100 lm 70 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON C Color 5,000In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Cool White 5700 K 93 lm 90 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON C Color 1,190In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 3000 K 86 lm 90 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape
Lumileds White LEDs White 3000 K 80-CRI, LUXEON C Color 478In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 3000 K 102 lm 80 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON C Color 156In Stock
4,000On Order
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Neutral White 4000 K 113 lm 80 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON C Color 939In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Cool White 6500 K 119 lm 70 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 3020 14,511In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3020 Warm White 3000 K 46 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON C Color 1,181In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Cool White 5000 K 117 lm 70 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape
Lumileds White LEDs White 5700 K 90-CRI, LUXEON CZ Color 501In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Cool White 5700 K 89 lm 90 120 deg 350 mA 2.75 V 1 W 2 mm 2 mm 0.8 mm - 40 C + 135 C Tinted Square Clear LUXEON CZ Color Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 80-CRI, LUXEON CZ Color 553In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 3500 K 106 lm 80 120 deg 350 mA 2.75 V 2 mm 2 mm 0.8 mm - 40 C + 135 C Tinted Clear LUXEON CZ Color Reel, Cut Tape
ROHM Semiconductor White LEDs PSML2 series high heat dissipation chip LED : ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type. 1,549In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 1607 (4520 matric) White 7.8 cd 90 mA 3.9 V 675 mW 4 mm 2 mm 0.6 mm - 40 C + 100 C Colorless 3.5 mm x 1.5 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs 120DG C-WT WT FC HI BRT LED 6800K 3.2V 136,562In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 1.4 cd 120 deg 20 mA 3.2 V 100 mW 2.7 mm 2 mm 1.3 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 3020 37,241In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3020 Cool White 5700 K 49 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON C Color 6,290In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Cool White 5700 K 100 lm 70 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape, MouseReel
ams OSRAM White LEDs SYNIOS P2720 KW DMLN33.SG 2,574In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 1108 (2720 metric) White 25.9 cd 78 lm 120 deg 60 mA 2.8 V 600 mW 2.75 mm 2 mm 0.6 mm - 40 C + 125 C KW DMLN33.SG Reel, Cut Tape
Lumileds White LEDs White 3000 K 80-CRI, LUXEON CZ Color 2,625In Stock
5,000Expected 31/8/2026
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 3000 K 95 lm 80 120 deg 350 mA 2.75 V 1 W 2 mm 2 mm 0.8 mm - 40 C + 135 C Tinted Square Clear LUXEON CZ Color Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON CZ Color 2,384In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 2700 K 89 lm 80 120 deg 350 mA 2.75 V 1 W 2 mm 2 mm 0.8 mm - 40 C + 135 C Tinted Square Clear LUXEON CZ Color Reel, Cut Tape, MouseReel