SMD/SMT Tube White LEDs

Results: 2,288
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs Specialty White LEDs FreshFocus 1208 COB 140In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 2161 lm 115 deg 900 mA 34.8 V 31.3 W 24 mm 1.5 mm 1.5 mm - 40 C + 105 C Tinted 15 mm Round Flat Diffused FreshFocus 1208 COB Tube
Lumileds White LEDs LUXEON CS CoB Neutral-white CoB 80 CRI 4000K 178In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 4000 K 13480 lm 80 115 deg 1.62 A 51 V 28 mm 28 mm 1.6 mm - 40 C + 105 C 22 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CoB Core PW Gen 5 Warm-white CoB 90 CRI PW 3000K 426In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 3150 lm 90 115 deg 600 mA 34.8 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 13 mm Round LUXEON CoB Core Range PW Gen 5 Tube
Lumileds White LEDs LUXEON CS CoB Warm-white CoB 80 CRI 3000K 149In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 3994 lm 80 115 deg 720 mA 33.9 V 15 W 19 mm 19 mm 1.6 mm - 40 C + 105 C 14.5 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CoB Core Gen 5 Warm-white CoB 90 CRI 3000K 518In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 3033 lm 90 115 deg 600 mA 34.5 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 13 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds White LEDs LUXEON CoB Core Gen 5 Warm-white CoB 90 CRI 3000K 524In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 4657 lm 90 115 deg 900 mA 34.2 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds White LEDs LUXEON CoB Core PW Gen 5 Warm-white CoB 90 CRI PW 3000K 475In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 4725 lm 90 115 deg 900 mA 34.5 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core Range PW Gen 5 Tube
Lumileds White LEDs LUXEON CS CoB Neutral-white CoB 80 CRI 4000K 115In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 4000 K 8283 lm 80 115 deg 1.44 A 33.9 V 28 mm 28 mm 1.6 mm - 40 C + 105 C 22 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CoB Core Gen 5 Neutral-white CoB 90 CRI 4000K 543In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Neutral White 4000 K 4894 lm 90 115 deg 900 mA 34.2 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds White LEDs LUXEON CoB Core PW Gen 5 Neutral-white CoB 90 CRI PW 4000K 455In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 4000 K 4994 lm 90 115 deg 900 mA 34.5 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core Range PW Gen 5 Tube
Lumileds White LEDs White 2700 K 80-CRI, LUXEON CoB Core 351In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 4528 lm 80 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs Specialty White LEDs FreshFocus 1211 COB 129In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 4470 lm 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 105 C Tinted 19 mm Round Flat Diffused FreshFocus 1211 COB Tube
Lumileds White LEDs White 3000 K 90-CRI, LUXEON CoB Core 198In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 5455 lm 90 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 5000 K 70-CRI, LUXEON CoB Core 192In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 7163 lm 70 115 deg 1.2 A 34.8 V 31.3 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 80-CRI, LUXEON CoB Core 180In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 5920 lm 80 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 5000 K 80-CRI, LUXEON CoB Core 199In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 6238 lm 80 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 5000 K 70-CRI, LUXEON CoB Core 290In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 4900 lm 70 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 70-CRI, LUXEON CoB Core 48In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 11929 lm 70 115 deg 2.1 A 37.5 V 78.8 W 38 mm 38 mm 1.5 mm - 40 C + 85 C Tinted 29 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 90-CRI, CoB CrispColor 64In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 3300 lm 90 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted 15 mm Round Flat Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 5000 K 90-CRI, CoB CrispColor 42In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 2506 lm 90 115 deg 600 mA 35 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted Round Flat Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 3000 K 70-CRI, LUXEON CoB Core 45In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 6739 lm 70 115 deg 1.2 A 34.8 V 31.3 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 90-CRI, LUXEON CoB Core 192In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2708 lm 90 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3500 K 90-CRI, CoB CrispColor 127In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3500 K 3450 lm 90 115 deg 900 mA 34.8 V 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube
Lumileds White LEDs White 4000 K 80-CRI, LUXEON CoB Core 428In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1635 lm 80 115 deg 300 mA 34.5 V 31.3 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs LUXEON CS HE CoB Warm-white CoB 80 CRI HE 3000K 111In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 3935 lm 80 115 deg 720 mA 32.9 V 19 mm 19 mm 1.6 mm - 40 C + 105 C 14.5 mm Round LUXEON CS HE CoB Tube