Luminus Devices White LEDs

Results: 7,480
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices White LEDs COB Array Gen 6, 6.3mm LES, 4000K, 90 CRI 362In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board 4000 K 720 lm 90 20 deg 150 mA 33.3 V 13.5 mm 13.5 mm 1.4 mm + 140 C Round Flat CXM-6 Tray
Luminus Devices White LEDs COB Array Gen 6, 9mm LES, 3500K, 90 CRI 177In Stock
Min.: 1
Mult.: 1

SMD/SMT COB - Chip-on-Board 13.5 mm 13.5 mm 1.37 mm CXM-9 Tray
Luminus Devices White LEDs COB Array Gen 6, 9mm LES, 4000K, 90 CRI 339In Stock
Min.: 1
Mult.: 1

SMD/SMT COB - Chip-on-Board 13.5 mm 13.5 mm 1.37 mm CXM-9 Tray
Luminus Devices White LEDs White 3500 K 80-CRI, MP-3014 Series 34,980In Stock
Min.: 1
Mult.: 1
Reel: 5,000
White LEDs SMD/SMT 3014 Warm White 3500 K 26 lm 80 110 deg 60 mA 2.85 V 171 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 70-CRI, MP-3014 Series 19,496In Stock
Min.: 1
Mult.: 1
Reel: 5,000
White LEDs SMD/SMT 3014 Cool White 5000 K 30 lm 70 110 deg 60 mA 2.85 V 171 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 2200 K 90-CRI, MP-3030 Series 64,369In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3030 Warm White 2200 K 27.5 lm 90 120 deg 65 mA 2.68 V 174 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 80-CRI, CXM-22 Series 371In Stock
Min.: 1
Mult.: 1
White LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 5940 lm 80 120 deg 1.28 A 36 V 56 W 28 mm 28 mm 2.24 mm + 105 C Tinted 23.5 mm Round Flat Diffused XNOVA Tray
Luminus Devices White LEDs White 2700 K 95-CRI, MP-3030 Series 7,537In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3030 Warm White 2700 K 46 lm 95 110 deg 150 mA 3 V 450 mW 3 mm 3 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm Round Flat Diffused MP-3030 1100 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 70-CRI, MP-2016 Series 42,191In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5000 K 26 lm 70 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 2700 K 90-CRI, CXM-4 Series 1,785In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 2700 K 415 lm 90 120 deg 120 mA 33.8 V 4.1 W 13.5 mm 13.5 mm 2.24 mm + 140 C Tinted 4.5 mm Round Flat Diffused CXM-4 Gen 4 Tray
Luminus Devices White LEDs White 4000 K 80-CRI, CXM-32 Series 278In Stock
Min.: 1
Mult.: 1

SMD/SMT COB - Chip-on-Board CXM-32 Gen 4 Tray
Luminus Devices White LEDs White 2700 K 90-CRI, MP-2016 Series 26,756In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 2700 K 18 lm 90 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 80-CRI, MP-2016 Series 25,957In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5000 K 26 lm 80 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5700 K 80-CRI, MP-2016 Series 24,925In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5700 K 26 lm 80 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 6500 K 70-CRI, MP-2016 Series 26,891In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 6500 K 26 lm 70 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 90-CRI, MP-3030 Series 11,136In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3030 Warm White 3000 K 32 lm 90 120 deg 65 mA 2.68 V 174 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 70-CRI, MP-7070 Series 976In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 7070 Neutral White 4000 K 1510 lm 70 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Tinted 6.3 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 80-CRI, MP-7070 Series 623In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 7070 Cool White 5000 K 1430 lm 80 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Tinted 6.3 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 70-CRI, MP-7070 Series 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 7070 Neutral White 4000 K 1525 lm 70 120 deg 240 mA 36 V 8.64 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Tinted 6.3 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 80-CRI, MP-7070 Series 960In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 7070 Neutral White 4000 K 1445 lm 80 120 deg 240 mA 36 V 8.64 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Tinted 6.3 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 80-CRI, MP-2016 Series 4,950In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3000 K 24 lm 80 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 80-CRI, MP-2016 Series 13,887In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 0806 (2016 metric) Neutral White 4000 K 26 lm 80 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 90-CRI, CXM-3 Series 520In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 305 lm 90 120 deg 80 mA 34.2 V 2.7 W 13.5 mm 13.5 mm 2.24 mm + 140 C Tinted 4.5 mm Round Flat Diffused CXM-3 Gen 4 Tray
Luminus Devices White LEDs White 6500 K 80-CRI, MP-2016 Series 25,807In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 6500 K 26 lm 80 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 2700 K 80-CRI, MP-3030 Series 22,894In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3030 Warm White 2700 K 36 lm 80 120 deg 65 mA 2.68 V 174 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel