1.8 mm White LEDs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
New Energy White LEDs White 6500 K, 70 CRI Starboard XQE 147In Stock
Min.: 1
Mult.: 1

White LEDs Screw Star Cool White 6500 K 122 lm 70 120 deg 350 mA 2.9 V 1 W 19.9 mm 19.9 mm 1.8 mm + 85 C Tinted 3.45 mm Dome Diffused XQE - Starboard Tray
Bivar White LEDs PLCC2 SMD TOP VIEW ULTRA WHITE 1800mcd 1,938In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-2 Neutral White 1.45 cd 120 deg 20 mA 3.2 V 100 mW 3.5 mm 2.8 mm 1.8 mm - 40 C + 85 C Colorless 3.2 mm x 2.8 mm Round Diffused Reel, Cut Tape, MouseReel
Everlight 67-31A/T7C-AAW1X1MZ3/2T
Everlight White LEDs PLCC LED

White LEDs SMD/SMT PLCC-3 White 1.12 cd 120 deg 30 mA 3.95 V 110 mW 3.5 mm 2.7 mm 1.8 mm - 40 C + 85 C Colorless 3.5 mm x 2.7 mm Round Flat Water Clear Reel