Single White LEDs

Results: 5,866
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs White 4000 K 90-CRI, LUXEON Z ES 5,622In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 150 lm 90 120 deg 700 mA 2.8 V 2 W 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 3000K 80 CRI 349In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 327 lm 80 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs White 6500 K 80-CRI, XLamp XHP70D 294In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 1751 lm 80 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 80-CRI, XLamp XHP70D 914In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 1751 lm 80 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 80-CRI, XLamp XPLAWT 842In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 446 lm 65 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XQ-E HI White Light Emitting Diode 1,737In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) White 3000 K 74 lm 90 125 deg 350 mA 2.75 V 1.6 mm 1.6 mm 0.8 mm + 150 C Colorless 1.6 mm x 1.6 mm Square Clear XQEHAWT-P
Cree LED White LEDs XLamp XQ-E White Light Emitting Diode 1,194In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) Cool White 5700 K 133 lm 120 deg 350 mA 2.75 V 1.6 mm 1.6 mm 1.6 mm + 150 C Colorless 1.872 mm Dome Clear XQEAWT-P
Luminus Devices White LEDs 3535 3A 3V 4000K 70CRI B-type 516In Stock
1,000Expected 14/8/2026
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 325 lm 70 120 deg 700 mA 2.8 V 11 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 90-CRI, XLamp Pro9 Series 53In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 90 116 deg 350 mA 18 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 4.5 mm Round Flat Translucent Tray
ams OSRAM White LEDs 4,768In Stock
Min.: 1
Mult.: 1
: 6,000

White LEDs SMD/SMT 1212 (3030 Metric) 3500 K 290 lm 90 120 deg 700 mA 2.83 V 2 W 3.5 mm 3.5 mm 1.7 mm - 40 C + 125 C 3.5 mm Dome GW CPSRM1.CM Reel, Cut Tape
ams OSRAM White LEDs 4,792In Stock
Min.: 1
Mult.: 1
: 6,000

White LEDs SMD/SMT 1212 (3030 Metric) 6500 K 310 lm 90 120 deg 700 mA 2.83 V 2 W 3.5 mm 3.5 mm 1.7 mm - 40 C + 125 C 3.5 mm Dome GW CPSRM1.CM Reel, Cut Tape
ams OSRAM White LEDs 4,193In Stock
Min.: 1
Mult.: 1
: 6,000

White LEDs SMD/SMT 1212 (3030 Metric) 5700 K 310 lm 90 120 deg 700 mA 2.83 V 2 W 3.5 mm 3.5 mm 1.7 mm - 40 C + 125 C 3.5 mm Dome GW CPSRM1.CM Reel, Cut Tape
ams OSRAM White LEDs 4,566In Stock
Min.: 1
Mult.: 1
: 6,000

White LEDs SMD/SMT 1212 (3030 Metric) 5000 K 310 lm 90 120 deg 700 mA 2.83 V 2 W 3.5 mm 3.5 mm 1.7 mm - 40 C + 125 C 3.5 mm Dome GW CPSRM1.CM Reel, Cut Tape
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 499In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 4000 K 5650 lm 90 120 deg 900 mA 34 V 31 W 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
Cree LED White LEDs WHITE LEDS 778In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 5 mm x 5 mm x 1 mm Cool White 6500 K 1276 lm 70 120 deg 3 A 2.95 V 5 mm 5 mm 1 mm + 150 C Yellow 2.26 mm Round XM-MR Reel, Cut Tape
Cree LED White LEDs WHITE LEDS 828In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 5 mm x 5 mm x 1 mm Cool White 5700 K 1276 lm 70 120 deg 3 A 2.95 V 5 mm 5 mm 1 mm + 150 C Yellow 2.26 mm Round XM-MR Reel, Cut Tape
Cree LED White LEDs WHITE LEDS 812In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 5 mm x 5 mm x 1 mm Cool White 5000 K 1276 lm 70 120 deg 3 A 2.95 V 5 mm 5 mm 1 mm + 150 C Yellow 2.26 mm Round XM-MR Reel, Cut Tape
Lumileds White LEDs White 3000 K 80-CRI, LUXEON CoB Core 180In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 5920 lm 80 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 80-CRI, LUXEON Rebel PLUS 1,425In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 4530 Warm White 3000 K 95 lm 80 120 deg 350 mA 2.76 V 1 W 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Colorless 2.5 mm Dome Water Clear LUXEON Rebel PLUS Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs LED, White, 126mW, 20mA, 3.2V, Circular, Through-Hole 5,492In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole White 3300 mcd 40 deg 20 mA 3.2 V 126 mW 7.5 mm - 20 C + 80 C Colorless 5 mm Dome Clear Bulk
Cree LED White LEDs White 6000 K 65-CRI, XLamp XPLAWT 4,613In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Cool White 6000 K 513 lm 65 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 2700K 95-CRI 908In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Warm White 2700 K 991 lm 95 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear
Cree LED White LEDs WHITE 3000K 95-CRI 934In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Warm White 3000 K 1068 lm 95 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear
Cree LED White LEDs WHITE 3500K 95-CRI 966In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Warm White 3500 K 1068 lm 95 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear
Cree LED White LEDs WHITE 4000K 95-CRI 868In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 1233 lm 95 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear