LEDs UV LEDs

Results: 338
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Orientation Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Marktech Optoelectronics UV LEDs 255nm 5.0x5.0 mm SMD on Starboard Flat Lens UV Emitter 5In Stock
Min.: 1
Mult.: 1

SMD-8 Ultraviolet 20 mA 5.6 V 120 deg Bulk
Vishay UV LEDs UV SMD LED SILICONE LENS 176In Stock
Min.: 1
Mult.: 1
: 5,000

UV LEDs (Ultraviolet) Top View Ultraviolet 600 mA 3.6 V 367 nm 2.8 W 3.45 mm 2.11 mm 3.45 mm - 40 C + 85 C Colorless Dome Reel, Cut Tape
LITEON UV LEDs UVA LED LRENS TYPE 3535 405nm
10,500On Order
Min.: 10,000
Mult.: 10,000
: 500

UV LEDs (Ultraviolet) 1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.5 V 405 nm 130 deg 3.08 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C Colorless 3.06 mm Dome Clear Reel, Cut Tape
Marktech Optoelectronics UV LEDs 235nm in a TO-39 Metal-Can Flat Lens 6In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 5.8 V Round Bulk
Marktech Optoelectronics UV LEDs 5mm, 400nm, UV Round LED 7,882In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Top View Purple 20 mA 3.2 V 400 nm 40 mcd 30 deg 120 mW 5.8 mm 8.6 mm 5.8 mm - 25 C + 85 C Colorless 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 365nm 248In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.5 V 365 nm 10 deg 100 mW 5.75 mm 8.6 mm 5.75 mm - 20 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Bivar UV LEDs SM UV 5-10mw 395-400nm W/C 4,090In Stock
Min.: 1
Mult.: 1
: 4,000

UV LEDs (Ultraviolet) 0603 (1608 metric) Top View Ultraviolet (UVA) 20 mA 3.4 V 397.5 nm 10 mcd 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs SM UV 5-10mw 400-405nm W/C 10,768In Stock
Min.: 1
Mult.: 1
: 4,000

UV LEDs (Ultraviolet) 0603 (1608 metric) Top View Ultraviolet (NUV) 20 mA 3.4 V 402.5 nm 10 mcd 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs SM UV 5-10mw 405-410nm W/C 12,105In Stock
Min.: 1
Mult.: 1
: 4,000

UV LEDs (Ultraviolet) 0603 (1608 metric) Top View Ultraviolet (UV) 20 mA 3.4 V 407.5 nm 10 mcd 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs Blue UV405 nm Water Clear 2,352In Stock
Min.: 1
Mult.: 1
: 3,000

UV LEDs (Ultraviolet) 1206 (3216 metric) Top View Ultraviolet (NUV) 20 mA 3.7 V 405 nm 650 ucd 70 deg 100 mW 3.2 mm 1.4 mm 1.6 mm - 30 C + 85 C Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs UV Purple 405nm Water Clear 1,864In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 (3 mm) Ultraviolet (NUV) 15 mA 3.2 V 402.5 nm 30 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 405nm Water Clear 2,887In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (NUV) 15 mA 3.2 V 402.5 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs 235nm 2-die TO-39 Metal-Can Flat Lens 1In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 40 mA 5.75 V 100 deg Round Bulk
Marktech Optoelectronics UV LEDs 255nm in a TO-39 Metal-Can Dome Lens 3In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 5.8 V Round Bulk
Marktech Optoelectronics UV LEDs 255nm 2-die TO-39 Metal-Can Dome Lens 4In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 40 mA 5.35 V 12 deg Round Bulk
Marktech Optoelectronics UV LEDs 255nm 2-die TO-39 Metal-Can Flat Lens 5In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 40 mA 5.35 V 100 deg Round Bulk
Marktech Optoelectronics UV LEDs UV Emitter 365nm 32In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-18-2 Ultraviolet (UVA) 10 mA 3.5 V 365 nm 10 deg 60 mW 4.65 mm 6.2 mm 4.65 mm - 20 C + 80 C Colorless 4.65 mm Dome Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 370nm 11In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-18-2 Ultraviolet (UVA) 10 mA 3.8 V 370 nm 10 deg 60 mW 4.65 mm 6.2 mm 4.65 mm - 20 C + 80 C Colorless 4.65 mm Dome Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 405nm 65In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.2 V 400 nm 30 mcd 30 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 40 C + 85 C Colorless 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs 395nm UV Emitter 5mm Plastic Round Lens 8In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Ultraviolet (UVA) 20 mA 3.1 V 395 nm 14 deg 12.35 mm - 40 C + 85 C Colorless Dome Water Clear UV-A
Marktech Optoelectronics UV LEDs 405nm UV Emitter 5mm Plastic Round Lens 18In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Ultraviolet (UVA) 20 mA 3.1 V 405 nm 10 deg 12.35 mm - 40 C + 85 C Colorless Dome Water Clear UV-A
Marktech Optoelectronics UV LEDs 405nm UV Emitter 5mm Plastic Flat Lens 15In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Ultraviolet (UVA) 20 mA 3.1 V 405 nm 117 deg 8.75 mm - 20 C + 85 C Colorless Round Water Clear UV-A
Bivar UV LEDs LED, Through Hole, 3mm, UV, 385nm, Water Clear Lens, 30 Deg Viewing Angle, Flanged. 475In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 385 nm 30 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear
Bivar UV LEDs UV Purple 390nm Water Clear 745In Stock
1,000Expected 9/6/2026
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 390 nm 15 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 390nm Water Clear 811In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 390 nm 30 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear Bulk